WIKA, 63 mm DN 50 Threaded Pressure Gauge, 6 bar

This image is representative of the product range

Subtotal (1 unit)*

$1,004.16

(exc. GST)

$1,104.58

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,004.16

*price indicative

RS Stock No.:
222-8586
Mfr. Part No.:
14170470
Brand:
WIKA
Find similar products by selecting one or more attributes.
Select all

Brand

WIKA

Maximum Pressure Measurement

6bar

Product Type

Pressure Gauge

Minimum Pressure Measurement

0bar

Pressure Connection

Stainless Steel

Connection Size

DN 50

Connection Type

Threaded

Series

DSS1

Case Material

Stainless Steel

Dial Size

63mm

Dial Colour

White

Connection Location

Bottom Entry

Maximum Operating Temperature

40°C

Standards/Approvals

CE, CRN, EAC

Model Number

233.50

RoHS Status: Exempt

COO (Country of Origin):
DE
The WIKA models 232.50 and 233.50 high-quality bourdon tube pressure gauge has been designed especially for the process industry. The use of high-quality stainless steel materials and the robust design are geared to applications in the chemical and process engineering industries. Thus the instrument is suitable for liquid and gaseous media, also in aggressive environments. It provides scale ranges of 0 … 0.6 to 0 … 1,600 bar i.e. 0 ... 10 to 0 ... 20,000 psi, ensure the measuring ranges required for a wide variety of applications. This instrument has as safety function a blow-out device with blow-out plug on the back of the case. In the event of a failure, overpressure can escape there. The model 233.50 with liquid-filled case is suitable for high dynamic pressure loads and vibrations.

Excellent load-cycle stability and shock resistance

With case filling (model 233.50) for applications with high dynamic pressure loads and vibrations

Completely from stainless steel

  • RS Stock No. 2228563
  • Mfr. Part No. 14161381
Each
$972.20
  • RS Stock No. 2228587
  • Mfr. Part No. 14170472
Each
$921.48
  • RS Stock No. 2228564
  • Mfr. Part No. 14161382
Each
$889.44
  • RS Stock No. 2228573
  • Mfr. Part No. 14170455
Each
$1,011.10

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy