WIKA, 63 mm DN 50 Threaded Pressure Gauge, 1 bar
- RS Stock No.:
- 222-8550
- Mfr. Part No.:
- 14161249
- Brand:
- WIKA
This image is representative of the product range
Subtotal (1 unit)*
$979.12
(exc. GST)
$1,077.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $979.12 |
*price indicative
- RS Stock No.:
- 222-8550
- Mfr. Part No.:
- 14161249
- Brand:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Product Type | Pressure Gauge | |
| Maximum Pressure Measurement | 1bar | |
| Minimum Pressure Measurement | 0bar | |
| Pressure Connection | Stainless Steel | |
| Connection Size | DN 50 | |
| Connection Type | Threaded | |
| Series | DSS1 | |
| Case Material | Stainless Steel | |
| Dial Colour | White | |
| Dial Size | 63mm | |
| Connection Location | Bottom Entry | |
| Standards/Approvals | CE, EAC | |
| Model Number | 232.50 | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Product Type Pressure Gauge | ||
Maximum Pressure Measurement 1bar | ||
Minimum Pressure Measurement 0bar | ||
Pressure Connection Stainless Steel | ||
Connection Size DN 50 | ||
Connection Type Threaded | ||
Series DSS1 | ||
Case Material Stainless Steel | ||
Dial Colour White | ||
Dial Size 63mm | ||
Connection Location Bottom Entry | ||
Standards/Approvals CE, EAC | ||
Model Number 232.50 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The WIKA model 612.20 capsule pressure gauge is based upon the proven capsule measuring system. The capsule measuring principle is particularly suitable for low pressures. On pressurisation, the expansion of the capsule element, proportional to the incident pressure, is transmitted to the movement and indicated. The modular design enables a multitude of combinations of case materials, process connections, nominal sizes and scale ranges. Due to this high variance, the instrument is suitable for use in a wide range of applications within industry.
Robust design
Zero point setting in front
Case from stainless steel
Related links
- WIKA DN 50 Threaded Pressure Gauge 1 bar
- WIKA DN 50 Threaded Pressure Gauge 10 bar
- WIKA DN 50 Threaded Pressure Gauge 25 bar
- WIKA DN 50 Threaded Pressure Gauge 1.5 bar
- WIKA DN 50 Threaded Pressure Gauge 16 bar
- WIKA DN 50 Threaded Pressure Gauge 5 bar
- WIKA DN 50 Threaded Pressure Gauge 9 bar
- WIKA DN 50 Threaded Pressure Gauge 3 bar
