WIKA, 63 mm G 1/4 MNPT Pressure Gauge, 0.6 bar
- RS Stock No.:
- 222-8102
- Mfr. Part No.:
- 9658181
- Brand:
- WIKA
This image is representative of the product range
Subtotal (1 unit)*
$209.28
(exc. GST)
$230.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $209.28 |
*price indicative
- RS Stock No.:
- 222-8102
- Mfr. Part No.:
- 9658181
- Brand:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Maximum Pressure Measurement | 0.6bar | |
| Product Type | Pressure Gauge | |
| Minimum Pressure Measurement | -1bar | |
| Pressure Connection | Stainless Steel | |
| Connection Size | G 1/4 | |
| Connection Type | MNPT | |
| Series | 23X.50 | |
| Case Material | Stainless Steel | |
| Dial Colour | White | |
| Connection Location | Bottom Entry | |
| Dial Size | 63mm | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC, ISO, ANSI, ASME, CE, DNV GL, EAC, EN, GOST | |
| Model Number | 233.50 | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Maximum Pressure Measurement 0.6bar | ||
Product Type Pressure Gauge | ||
Minimum Pressure Measurement -1bar | ||
Pressure Connection Stainless Steel | ||
Connection Size G 1/4 | ||
Connection Type MNPT | ||
Series 23X.50 | ||
Case Material Stainless Steel | ||
Dial Colour White | ||
Connection Location Bottom Entry | ||
Dial Size 63mm | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC, ISO, ANSI, ASME, CE, DNV GL, EAC, EN, GOST | ||
Model Number 233.50 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Wika 233.50 model is high quality bourdon tube pressure gauge has been designed especially for the process industry. Thus the instrument is suitable for liquid and gaseous media, also in aggressive environments. The scale range of gauge is -1 to 0.6 bar and it has lower mount.
Excellent load cycle stability and shock resistance
Completely from stainless steel
With case filling for applications with high dynamic pressure loads and vibrations
Related links
- WIKA G 1/4 MNPT Pressure Gauge 0.6 bar
- WIKA G 1/4 Pressure Gauge 0.6 bar
- WIKA G 1/4 Threaded Pressure Gauge 0.6 bar
- WIKA G 1/4 Process Pressure Gauge 0.6 bar
- WIKA G 1/4 MNPT Pressure Gauge 0.6 bar
- WIKA G 1/4 MNPT Pressure Gauge 0.6 bar
- Bourdon G 1/4 Threaded Pressure Gauge 0.6 bar
- Bourdon G 1/4 18 in NPT 63 mm, 0.6 bar
