WIKA, 50 mm G 1/4 MNPT Pressure Gauge, 0.6 bar
- RS Stock No.:
- 222-7528
- Mfr. Part No.:
- 7076199
- Brand:
- WIKA
This image is representative of the product range
Subtotal (1 unit)*
$160.69
(exc. GST)
$176.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $160.69 |
*price indicative
- RS Stock No.:
- 222-7528
- Mfr. Part No.:
- 7076199
- Brand:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Product Type | Pressure Gauge | |
| Maximum Pressure Measurement | 0.6bar | |
| Minimum Pressure Measurement | -1bar | |
| Pressure Connection | Stainless Steel | |
| Connection Size | G 1/4 | |
| Connection Type | MNPT | |
| Series | 131.11 | |
| Case Material | Stainless Steel | |
| Dial Colour | White | |
| Dial Size | 50mm | |
| Connection Location | Bottom Entry | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CE, EAC | |
| Model Number | 131.11 | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Product Type Pressure Gauge | ||
Maximum Pressure Measurement 0.6bar | ||
Minimum Pressure Measurement -1bar | ||
Pressure Connection Stainless Steel | ||
Connection Size G 1/4 | ||
Connection Type MNPT | ||
Series 131.11 | ||
Case Material Stainless Steel | ||
Dial Colour White | ||
Dial Size 50mm | ||
Connection Location Bottom Entry | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CE, EAC | ||
Model Number 131.11 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Wika Compact model 131.11 Bourdon tube pressure gauge is constructed with a case and wetted parts from stainless steel. The instrument meets the requirements of the international industry standard EN 837-1.The modular design enables a multitude of combinations of process connections, nominal sizes and scale ranges. Due to this high variance, the instrument is suitable for use in a wide range of applications within industry. Maximum pressure is 0.6 bar.
Case and wetted parts from stainless steel
Cost-effective and reliable
Scale ranges from 0 .. 0.6 to 0 … 1,000 bar
Related links
- WIKA G 1/4 MNPT Pressure Gauge 0.6 bar
- WIKA G 1/4 MNPT Pressure Gauge 0.6 bar
- WIKA G 1/4 MNPT Pressure Gauge 0.6 bar
- WIKA G 1/4 MNPT Pressure Gauge 160 bar
- WIKA G 1/4 MNPT Pressure Gauge 400 bar
- WIKA G 1/4 MNPT Pressure Gauge 5 bar
- WIKA G 1/4 MNPT Pressure Gauge 1.6 bar
- WIKA G 1/4 MNPT Pressure Gauge 1 bar
