WIKA G 1/4 Analogue Pressure Gauge 4bar Bottom Entry, 9605015, 0bar min., 213.53
- RS Stock No.:
- 222-8089
- Mfr. Part No.:
- 9605015
- Brand:
- WIKA
36 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$40.05
(exc. GST)
$44.05
(inc. GST)
Units | Per unit |
---|---|
1 + | $40.05 |
- RS Stock No.:
- 222-8089
- Mfr. Part No.:
- 9605015
- Brand:
- WIKA
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- PL
Product Details
The Wika liquid filled model 213.53 bourdon tube pressure gauge is constructed with a case from stainless steel and wetted parts from copper alloy. The model 213.53 meets the requirements of the international industry standard EN 837-1 for bourdon tube pressure gauge. The scale range of the gauge is 0 to 4 bar and it has lower mount connection.
Vibration and shock resistant
Especially robust design
Type approval for the shipbuilding industry
Especially robust design
Type approval for the shipbuilding industry
Specifications
Attribute | Value |
---|---|
Maximum Pressure Measurement | 4bar |
Mounting Type | Bottom Entry |
Minimum Pressure Measurement | 0bar |
Display Type | Analogue |
Connection Size | G 1/4 |
Gauge Outside Diameter | 63mm |
Series | 213.53.0XX |
Related links
- WIKA G 1/4 Analogue Pressure Gauge 4bar Bottom Entry, 9021973,...
- WIKA G 1/4 Analogue Pressure Gauge 4bar Bottom Entry, 30153841,...
- WIKA G 1/4 Analogue Pressure Gauge 4bar Back Entry, 9022180, 0bar...
- WIKA G 1/4 Analogue Pressure Gauge 4bar Back Entry, 30086833, 0bar...
- WIKA G 1/4 Analogue Pressure Gauge 4bar Back Entry, 9023476, 0bar...
- WIKA G 1/2 Analogue Pressure Gauge 4bar Bottom Entry, 9022570,...
- WIKA G 1/2 Analogue Pressure Gauge 4bar Back Entry, 9023313, 0bar...
- WIKA G 1/4 Analogue Pressure Gauge 6bar Bottom Entry, 12353397,...