WIKA, 63 mm G 1/4 Threaded Pressure Gauge, 6 bar

This image is representative of the product range

Subtotal (1 unit)*

$21.79

(exc. GST)

$23.97

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$21.79

*price indicative

RS Stock No.:
222-7918
Mfr. Part No.:
9081240
Brand:
WIKA
Find similar products by selecting one or more attributes.
Select all

Brand

WIKA

Maximum Pressure Measurement

6bar

Product Type

Pressure Gauge

Minimum Pressure Measurement

0bar

Pressure Connection

Copper Alloy

Connection Size

G 1/4

Connection Type

Threaded

Series

111.XX

Case Material

Plastic

Dial Colour

White

Connection Location

Back Entry

Dial Size

63mm

Maximum Operating Temperature

60°C

Standards/Approvals

CE, EAC

Model Number

111.16

RoHS Status: Exempt

COO (Country of Origin):
PL
The Wika model 111 pressure gauge are based on the proven Bourdon tube measuring system and its specifically designed for panel mounting and therefore feature a back mount process connection. The model 111.16 Bourdon tube pressure gauge can be fitted to the panel by means of a mounting bracket. The scale range of pressure gauge is 0 to 6 bar.

Specifically for panel mounting

Reliable and cost effective

Design per EN 837-1

  • RS Stock No. 2190799
  • Mfr. Part No. 9083944
Each
$21.88
  • RS Stock No. 2190843
  • Mfr. Part No. 9452044
Each
$221.22
  • RS Stock No. 2190726
  • Mfr. Part No. 9022198
Each
$42.36
  • RS Stock No. 2190704
  • Mfr. Part No. 9021981
Each
$44.10

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy