WIKA, 50 mm G 1/4 MNPT Pressure Gauge, 0.6 bar

This image is representative of the product range

Subtotal (1 unit)*

$180.41

(exc. GST)

$198.45

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$180.41

*price indicative

RS Stock No.:
222-8062
Mfr. Part No.:
9514176
Brand:
WIKA
Find similar products by selecting one or more attributes.
Select all

Brand

WIKA

Maximum Pressure Measurement

0.6bar

Product Type

Pressure Gauge

Minimum Pressure Measurement

-1bar

Pressure Connection

Stainless Steel

Connection Size

G 1/4

Connection Type

MNPT

Series

131.11

Case Material

Stainless Steel

Dial Size

50mm

Dial Colour

White

Connection Location

Back Entry

Maximum Operating Temperature

60°C

Standards/Approvals

CE, EAC

Model Number

131.11

RoHS Status: Exempt

COO (Country of Origin):
DE
The Wika compact model 131.11 bourdon tube pressure gauge is constructed with a case and wetted parts from stainless steel. Due to the use of high quality stainless steel materials and its robust design, the instrument is suitable for liquid and gaseous media, also in aggressive environments.The scale range of pressure is -1 to 0.6 bar.

Case and wetted parts from stainless steel

Cost effective and reliable

  • RS Stock No. 2227528
  • Mfr. Part No. 7076199
Each
$160.69
  • RS Stock No. 2227634
  • Mfr. Part No. 8921652
Each
$156.01
  • RS Stock No. 2227606
  • Mfr. Part No. 8690979
Each
$180.41
  • RS Stock No. 2227536
  • Mfr. Part No. 7154386
Each
$180.41

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy