WIKA, 40 mm G 1/8 Threaded Pressure Gauge, 1 bar
- RS Stock No.:
- 222-8046
- Mfr. Part No.:
- 9396220
- Brand:
- WIKA
This image is representative of the product range
Subtotal (1 unit)*
$21.57
(exc. GST)
$23.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 45 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $21.57 |
*price indicative
- RS Stock No.:
- 222-8046
- Mfr. Part No.:
- 9396220
- Brand:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Maximum Pressure Measurement | 1bar | |
| Product Type | Pressure Gauge | |
| Minimum Pressure Measurement | 0bar | |
| Pressure Connection | Copper Alloy | |
| Connection Size | G 1/8 | |
| Connection Type | Threaded | |
| Series | 111.XX | |
| Case Material | Plastic | |
| Dial Colour | White | |
| Connection Location | Back Entry | |
| Dial Size | 40mm | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | EAC, CE | |
| Model Number | 111.16 | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Maximum Pressure Measurement 1bar | ||
Product Type Pressure Gauge | ||
Minimum Pressure Measurement 0bar | ||
Pressure Connection Copper Alloy | ||
Connection Size G 1/8 | ||
Connection Type Threaded | ||
Series 111.XX | ||
Case Material Plastic | ||
Dial Colour White | ||
Connection Location Back Entry | ||
Dial Size 40mm | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals EAC, CE | ||
Model Number 111.16 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Wika model 111 pressure gauge are based on the proven Bourdon tube measuring system and its specifically designed for panel mounting and therefore feature a back mount process connection. The model 111.16 Bourdon tube pressure gauge can be fitted to the panel by means of a mounting bracket. The scale range of pressure gauge is 0 to 1 bar.
Specifically for panel mounting
Reliable and cost effective
Design per EN 837-1
Related links
- WIKA G 1/8 Threaded Pressure Gauge 1 bar
- WIKA G 1/8 Threaded Pressure Gauge 2.5 bar
- Norgren G 1/8 Threaded Pressure Gauge -1 bar
- WIKA G 1/8 Threaded Pressure Gauge 25 bar
- WIKA G 1/8 Threaded Pressure Gauge 60 bar
- WIKA G 1/8 Threaded Pressure Gauge 1.6 bar
- WIKA G 1/8 Threaded Pressure Gauge 16 bar
- WIKA G 1/8 Threaded Pressure Gauge 40 bar
