WIKA, 40 mm G 1/8 Threaded Pressure Gauge, 60 bar
- RS Stock No.:
- 222-7483
- Mfr. Part No.:
- 30810914
- Brand:
- WIKA
Subtotal (1 unit)*
$22.70
(exc. GST)
$24.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Being discontinued
- Final 5 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $22.70 |
*price indicative
- RS Stock No.:
- 222-7483
- Mfr. Part No.:
- 30810914
- Brand:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Product Type | Pressure Gauge | |
| Maximum Pressure Measurement | 60bar | |
| Minimum Pressure Measurement | 0bar | |
| Pressure Connection | Copper Alloy | |
| Connection Size | G 1/8 | |
| Connection Type | Threaded | |
| Series | 111.XX | |
| Case Material | Plastic | |
| Connection Location | Back Entry | |
| Dial Size | 40mm | |
| Dial Colour | White | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CE, EAC | |
| Model Number | 111.16 | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Product Type Pressure Gauge | ||
Maximum Pressure Measurement 60bar | ||
Minimum Pressure Measurement 0bar | ||
Pressure Connection Copper Alloy | ||
Connection Size G 1/8 | ||
Connection Type Threaded | ||
Series 111.XX | ||
Case Material Plastic | ||
Connection Location Back Entry | ||
Dial Size 40mm | ||
Dial Colour White | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CE, EAC | ||
Model Number 111.16 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Wika models 111.16 and 111.26 have been specifically designed for panel mounting and therefore feature a back mount process connection. The model 111 pressure gauges are based on the proven bourdon tube measuring system. On pressurisation, the deflection of the bourdon tube, proportional to the incident pressure, is transmitted to the movement via a link and indicated. Maximum pressure is 60 bar.
Specifically for panel mounting
Reliable and cost-effective
Design per EN 837-1
Scale ranges up to 0 .. 400 bar
- RS Stock No. 2227898
- Mfr. Part No. 9081020
Each
$23.15
- RS Stock No. 2227519
- Mfr. Part No. 45715514
Each
$21.18
- RS Stock No. 2227478
- Mfr. Part No. 30810817
Each
$21.62
Related links
- WIKA G 1/8 Process Pressure Gauge 60 bar
- WIKA G 1/8 Pressure Gauge 60 bar
- WIKA G 1/4 MNPT Pressure Gauge 60 bar
- WIKA G 1/8 Threaded Pressure Gauge 16 bar
- WIKA G 1/8 Threaded Pressure Gauge 4 bar
- WIKA G 1/8 Threaded Pressure Gauge 10 bar
- WIKA G 1/8 Threaded Pressure Gauge 6 bar
- WIKA G 1/8 Threaded Pressure Gauge 25 bar












