WIKA, 100 mm 1/2 in NPT MNPT Pressure Gauge, 15 bar
- RS Stock No.:
- 222-7978
- Mfr. Part No.:
- 9161455
- Brand:
- WIKA
This image is representative of the product range
Subtotal (1 unit)*
$262.56
(exc. GST)
$288.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $262.56 |
*price indicative
- RS Stock No.:
- 222-7978
- Mfr. Part No.:
- 9161455
- Brand:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Maximum Pressure Measurement | 15bar | |
| Product Type | Pressure Gauge | |
| Minimum Pressure Measurement | -1bar | |
| Pressure Connection | Stainless Steel | |
| Connection Size | 1/2 in NPT | |
| Connection Type | MNPT | |
| Series | 23X.50 | |
| Case Material | Stainless Steel | |
| Dial Size | 100mm | |
| Connection Location | Bottom Entry | |
| Dial Colour | White | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CE, EAC | |
| Model Number | 233.50 | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Maximum Pressure Measurement 15bar | ||
Product Type Pressure Gauge | ||
Minimum Pressure Measurement -1bar | ||
Pressure Connection Stainless Steel | ||
Connection Size 1/2 in NPT | ||
Connection Type MNPT | ||
Series 23X.50 | ||
Case Material Stainless Steel | ||
Dial Size 100mm | ||
Connection Location Bottom Entry | ||
Dial Colour White | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CE, EAC | ||
Model Number 233.50 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Wika 233.50 model is high quality bourdon tube pressure gauge has been designed especially for the process industry. Thus the instrument is suitable for liquid and gaseous media, also in aggressive environments. The scale range of gauge is -1 to 15 bar.
Excellent load cycle stability and shock resistance
Completely from stainless steel
With case filling for applications with high dynamic pressure loads and vibrations
Related links
- WIKA 1/2 in NPT MNPT Pressure Gauge 15 bar
- WIKA G 1/2 MNPT Pressure Gauge 15 bar
- WIKA 1/2 in NPT NPT Pressure Gauge 15 bar
- WIKA 1/2 in NPT 1/2 in NPT Pressure Gauge 15 bar
- WIKA 1/4 in NPT 1/4 in NPT Pressure Gauge 15 bar
- WIKA 1/2 in NPT MNPT Pressure Gauge 250 bar
- WIKA 1/2 in NPT MNPT Pressure Gauge 0.6 bar
- WIKA 1/2 in NPT MNPT Pressure Gauge 6 bar
