WIKA NPT 1/2 Analogue Pressure Gauge 15bar Bottom Entry, 48761350, 0bar min.
- RS Stock No.:
- 268-8139
- Mfr. Part No.:
- 48761350
- Brand:
- WIKA
On back order for despatch 23/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$686.41
(exc. GST)
$755.05
(inc. GST)
Units | Per unit |
---|---|
1 + | $686.41 |
- RS Stock No.:
- 268-8139
- Mfr. Part No.:
- 48761350
- Brand:
- WIKA
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
The WIKA Bourdon tube pressure gauge is designed especially for increased safety requirements within the process industry. It is particularly suited to measuring locations with high dynamic loads, such as fast load cycles or vibrations. With use of high-quality stainless steel material the instrument is suitable for liquid and gaseous media, also in aggressive environments and harsh operations.
Excellent load cycle stability and shock resistance
Especially robust design
Especially robust design
Specifications
Attribute | Value |
---|---|
Maximum Pressure Measurement | 15bar |
Minimum Pressure Measurement | 0bar |
Mounting Type | Bottom Entry |
Display Type | Analogue |
Connection Size | NPT 1/2 |
Gauge Outside Diameter | 100mm |
Series | 23X.30 |
Related links
- WIKA NPT 1/2 Analogue Pressure Gauge 15bar Bottom Entry, 48778248,...
- WIKA NPT 1/2 Analogue Pressure Gauge 15bar Bottom Entry, 48703637,...
- WIKA NPT 1/2 Analogue Pressure Gauge 15bar Bottom Entry, 57307850,...
- WIKA NPT 1/2 Analogue Pressure Gauge 15bar Bottom Entry, 9163638,...
- WIKA NPT 1/2 Analogue Pressure Gauge 15bar Bottom Entry, 9161455,...
- WIKA NPT 1/2 Analogue Pressure Gauge 20bar Bottom Entry, 75109028,...
- WIKA NPT 1/2 Analogue Pressure Gauge 20bar Bottom Entry, 66029902,...
- WIKA NPT 1/2 Analogue Pressure Gauge 10bar Bottom Entry, 9022856, 0bar min.