WIKA, 40 mm G 1/8 MNPT Pressure Gauge, 40 bar
- RS Stock No.:
- 222-7512
- Mfr. Part No.:
- 30812330
- Brand:
- WIKA
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 222-7512
- Mfr. Part No.:
- 30812330
- Brand:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Maximum Pressure Measurement | 40bar | |
| Product Type | Pressure Gauge | |
| Minimum Pressure Measurement | 0bar | |
| Pressure Connection | Copper Alloy | |
| Connection Size | G 1/8 | |
| Connection Type | MNPT | |
| Series | 111.XX | |
| Case Material | Plastic | |
| Dial Colour | White | |
| Connection Location | Bottom Entry | |
| Dial Size | 40mm | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CE, EAC | |
| Model Number | 111.10 | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Maximum Pressure Measurement 40bar | ||
Product Type Pressure Gauge | ||
Minimum Pressure Measurement 0bar | ||
Pressure Connection Copper Alloy | ||
Connection Size G 1/8 | ||
Connection Type MNPT | ||
Series 111.XX | ||
Case Material Plastic | ||
Dial Colour White | ||
Connection Location Bottom Entry | ||
Dial Size 40mm | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CE, EAC | ||
Model Number 111.10 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Wika model 111 pressure gauges are based on the proven bourdon tube measuring system. On pressurisation, the deflection of the bourdon tube, proportional to the incident pressure, is transmitted to the movement via a link and indicated. Maximum pressure is 40 bar.
Reliable and cost-effective
Design per EN 837-1
Nominal size 40, 50, 63, 80, 100 and 160
Scale ranges up to 0 .. 400 bar
