WIKA G 1/8 Analogue Pressure Gauge 1bar Back Entry, 30810698, 0bar min., 111.16
- RS Stock No.:
- 222-7475
- Mfr. Part No.:
- 30810698
- Brand:
- WIKA
32 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$20.25
(exc. GST)
$22.27
(inc. GST)
Units | Per unit |
---|---|
1 + | $20.25 |
- RS Stock No.:
- 222-7475
- Mfr. Part No.:
- 30810698
- Brand:
- WIKA
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
The Wika models 111.16 and 111.26 have been specifically designed for panel mounting and therefore feature a back mount process connection. The model 111 pressure gauges are based on the proven bourdon tube measuring system. On pressurisation, the deflection of the bourdon tube, proportional to the incident pressure, is transmitted to the movement via a link and indicated. Maximum pressure 1 bar.
Specifically for panel mounting
Reliable and cost-effective
Design per EN 837-1
Scale ranges up to 0 .. 400 bar
Reliable and cost-effective
Design per EN 837-1
Scale ranges up to 0 .. 400 bar
Specifications
Attribute | Value |
---|---|
Maximum Pressure Measurement | 1bar |
Mounting Type | Back Entry |
Minimum Pressure Measurement | 0bar |
Display Type | Analogue |
Connection Size | G 1/8 |
Gauge Outside Diameter | 40mm |
Series | 111.XX |
Related links
- WIKA G 1/8 Analogue Pressure Gauge 1bar Back Entry, 9396220, 0bar...
- WIKA G 1/8 Analogue Pressure Gauge 0bar Back Entry, 30810639,...
- WIKA G 1/8 Analogue Pressure Gauge 25bar Back Entry, 9081046, 0bar...
- WIKA G 1/8 Analogue Pressure Gauge 60bar Back Entry, 30810914,...
- WIKA G 1/8 Analogue Pressure Gauge 10bar Back Entry, 45715514,...
- WIKA G 1/8 Analogue Pressure Gauge 60bar Back Entry, 9373645, 0bar...
- WIKA G 1/8 Analogue Pressure Gauge 1.6bar Back Entry, 9080988,...
- WIKA G 1/8 Analogue Pressure Gauge 1.6bar Back Entry, 30810779,...