WIKA, 40 mm G 1/8 Threaded Pressure Gauge, 0 bar
- RS Stock No.:
- 222-7474
- Mfr. Part No.:
- 30810639
- Brand:
- WIKA
This image is representative of the product range
Subtotal (1 unit)*
$20.99
(exc. GST)
$23.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 32 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $20.99 |
*price indicative
- RS Stock No.:
- 222-7474
- Mfr. Part No.:
- 30810639
- Brand:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Maximum Pressure Measurement | 0bar | |
| Product Type | Pressure Gauge | |
| Minimum Pressure Measurement | -1bar | |
| Pressure Connection | Copper Alloy | |
| Connection Size | G 1/8 | |
| Connection Type | Threaded | |
| Series | 111.XX | |
| Case Material | Plastic | |
| Dial Size | 40mm | |
| Connection Location | Back Entry | |
| Dial Colour | White | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CE, EAC | |
| Model Number | 111.16 | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Maximum Pressure Measurement 0bar | ||
Product Type Pressure Gauge | ||
Minimum Pressure Measurement -1bar | ||
Pressure Connection Copper Alloy | ||
Connection Size G 1/8 | ||
Connection Type Threaded | ||
Series 111.XX | ||
Case Material Plastic | ||
Dial Size 40mm | ||
Connection Location Back Entry | ||
Dial Colour White | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CE, EAC | ||
Model Number 111.16 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Wika models 111.16 and 111.26 have been specifically designed for panel mounting and therefore feature a back mount process connection. The model 111 pressure gauges are based on the proven bourdon tube measuring system. On pressurisation, the deflection of the bourdon tube, proportional to the incident pressure, is transmitted to the movement via a link and indicated. Maximum pressure 0 bar.
Specifically for panel mounting
Reliable and cost-effective
Design per EN 837-1
Scale ranges up to 0 .. 400 bar
Related links
- WIKA G 1/8 Threaded Pressure Gauge 0 bar
- Bourdon G 1/8 Threaded Pressure Gauge 0 bar
- WIKA G 1/8 Pressure Gauge 0 bar
- WIKA G 1/8 MNPT Pressure Gauge 0 bar
- WIKA G 1/8 Process Pressure Gauge 0 bar
- Festo R 1/8 Threaded Pressure Gauge 0 bar
- WIKA G 1/4 MNPT Pressure Gauge 0 bar
- Festo 1/8 in G Threaded Pressure Gauge 0 bar
