WIKA, 40 mm G 1/8 Pressure Gauge, 0 bar

This image is representative of the product range

Subtotal (1 unit)*

$45.21

(exc. GST)

$49.73

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$45.21

*price indicative

RS Stock No.:
265-6490
Mfr. Part No.:
43594069
Brand:
WIKA
Find similar products by selecting one or more attributes.
Select all

Brand

WIKA

Maximum Pressure Measurement

0bar

Product Type

Pressure Gauge

Minimum Pressure Measurement

-1bar

Pressure Connection

G 1/8 B

Connection Size

G 1/8

Series

113.53

Case Material

Chromium, Nickel, Steel

Connection Location

Bottom Entry

Dial Size

40mm

Dial Colour

White

Standards/Approvals

WIKA, Cl.2.5, EN 837-1

COO (Country of Origin):
PL
The WIKA liquid-filled mechanical Bourdon tube pressure gauge is constructed with a case from stainless steel and wetted parts from copper alloy. The liquid filling causes damping of the internal components and contributes to an increased vibration resistance and shock resistance.

Vibration and shock resistant

Robust design

Stainless steel case with liquid filling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy