WIKA, 63 mm G 1/4 MNPT Pressure Gauge, 0.6 bar

This image is representative of the product range

Subtotal (1 unit)*

$23.64

(exc. GST)

$26.00

(inc. GST)

Add to Basket
Select or type quantity
Being discontinued
  • Final 26 unit(s), ready to ship from another location
Units
Per unit
1 +$23.64

*price indicative

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

$46.92

(exc. GST)

$51.61

(inc. GST)

RS Stock No.:
222-7462
Mfr. Part No.:
30810370
Brand:
WIKA
Find similar products by selecting one or more attributes.
Select all

Brand

WIKA

Maximum Pressure Measurement

0.6bar

Product Type

Pressure Gauge

Minimum Pressure Measurement

-1bar

Pressure Connection

Copper Alloy

Connection Size

G 1/4

Connection Type

MNPT

Series

111.XX

Case Material

Plastic

Dial Size

63mm

Connection Location

Bottom Entry

Dial Colour

White

Maximum Operating Temperature

60°C

Standards/Approvals

CE, EAC

Model Number

111.10

RoHS Status: Exempt

COO (Country of Origin):
PL
The Wika model 111 pressure gauges are based on the proven bourdon tube measuring system. On pressurisation, the deflection of the bourdon tube, proportional to the incident pressure, is transmitted to the movement via a link and indicated. Maximum pressure is 0.6 bar.

Reliable and cost-effective

Design per EN 837-1

Nominal size 40, 50, 63, 80, 100 and 160

Scale ranges up to 0 .. 400 bar

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy