WIKA, 100 mm G 1/2 Threaded Pressure Gauge, 9 bar

This image is representative of the product range

Subtotal (1 unit)*

$237.06

(exc. GST)

$260.77

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$237.06

*price indicative

RS Stock No.:
219-0819
Mfr. Part No.:
9163573
Brand:
WIKA
Find similar products by selecting one or more attributes.
Select all

Brand

WIKA

Maximum Pressure Measurement

9bar

Product Type

Pressure Gauge

Minimum Pressure Measurement

-1bar

Pressure Connection

Stainless Steel

Connection Size

G 1/2

Connection Type

Threaded

Series

23X.50

Case Material

Aluminium

Dial Colour

Black

Connection Location

Back Entry

Dial Size

100mm

Maximum Operating Temperature

60°C

Standards/Approvals

CE, DNV GL, EAC, GOST, CPA

Model Number

232.50

RoHS Status: Exempt

COO (Country of Origin):
PL
The WIKA Bourdon tube pressure gauge has been designed especially for the process industry. The use of high-quality stainless steel materials and the robust design are geared to applications in the chemical and process engineering industries. Thus the instrument is suitable for liquid and gaseous media, also in aggressive environments.

Excellent load-cycle stability and shock resistance

This instrument has as safety function a blow-out device with blow-out plug on the back of the case

  • RS Stock No. 2229143
  • Mfr. Part No. 9022937
Each
$1,673.27
  • RS Stock No. 2190746
  • Mfr. Part No. 9040277
Each
$206.57
  • RS Stock No. 2685407
  • Mfr. Part No. 48777510
Each
$1,816.15
  • RS Stock No. 2228820
  • Mfr. Part No. 14200509
Each
$1,072.92

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy