WIKA, 100 mm G 1/2 MNPT Pressure Gauge, 9 bar

This image is representative of the product range

Subtotal (1 unit)*

$282.25

(exc. GST)

$310.48

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$282.25

*price indicative

RS Stock No.:
222-7986
Mfr. Part No.:
9163441
Brand:
WIKA
Find similar products by selecting one or more attributes.
Select all

Brand

WIKA

Product Type

Pressure Gauge

Maximum Pressure Measurement

9bar

Minimum Pressure Measurement

-1bar

Pressure Connection

Stainless Steel

Connection Size

G 1/2

Connection Type

MNPT

Series

23X.50

Case Material

Stainless Steel

Dial Colour

White

Dial Size

100mm

Connection Location

Back Entry

Maximum Operating Temperature

60°C

Standards/Approvals

EAC, CE

Model Number

233.50

RoHS Status: Exempt

COO (Country of Origin):
PL
The Wika 233.50 model is high quality Bourdon tube pressure gauge has been designed especially for the process industry. Thus the instrument is suitable for liquid and gaseous media, also in aggressive environments. The scale range of gauge is -1 to 9 bar.

Excellent load cycle stability and shock resistance

Completely from stainless steel

With case filling for applications with high dynamic pressure loads and vibrations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy