WIKA, 50 mm G 1/4 Threaded Pressure Gauge, 4 bar

This image is representative of the product range

Subtotal (1 unit)*

$21.39

(exc. GST)

$23.53

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 70 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$21.39

*price indicative

RS Stock No.:
219-0788
Mfr. Part No.:
9083804
Brand:
WIKA
Find similar products by selecting one or more attributes.
Select all

Brand

WIKA

Maximum Pressure Measurement

4bar

Product Type

Pressure Gauge

Minimum Pressure Measurement

0bar

Pressure Connection

Copper

Connection Size

G 1/4

Connection Type

Threaded

Series

111.XX

Case Material

Plastic

Connection Location

Back Entry

Dial Size

50mm

Dial Colour

White

Maximum Operating Temperature

60°C

Standards/Approvals

CPA, GOST, EAC

Model Number

111.12

RoHS Status: Exempt

COO (Country of Origin):
PL
The WIKA bourdon tube pressure gauge is based on the proven bourdon tube measuring system. On pressurisation, the deflection of the Bourdon tube, proportional to the incident pressure, is transmitted to the movement via a link and indicated. The modular design enables a multitude of combinations of case materials, process connections, nominal sizes and scale ranges. Due to this high variance, the instrument is suitable for use in a wide range of applications within industry.

It is reliable and cost-effective

Designed as per EN 837-1

It can be used for gaseous and liquid media that are not highly viscous or crystallising and will not attack copper alloy parts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy