WIKA, 100 mm G 1/2 Threaded Pressure Gauge, 0 bar
- RS Stock No.:
- 219-0741
- Mfr. Part No.:
- 9040226
- Brand:
- WIKA
This image is representative of the product range
Subtotal (1 unit)*
$215.49
(exc. GST)
$237.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $215.49 |
*price indicative
- RS Stock No.:
- 219-0741
- Mfr. Part No.:
- 9040226
- Brand:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Product Type | Pressure Gauge | |
| Maximum Pressure Measurement | 0bar | |
| Minimum Pressure Measurement | -1bar | |
| Pressure Connection | Stainless Steel | |
| Connection Size | G 1/2 | |
| Connection Type | Threaded | |
| Series | 23X.50 | |
| Case Material | Stainless Steel | |
| Dial Colour | White | |
| Connection Location | Bottom Entry | |
| Dial Size | 100mm | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CPA, EAC, GOST | |
| Model Number | 232.50 | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Product Type Pressure Gauge | ||
Maximum Pressure Measurement 0bar | ||
Minimum Pressure Measurement -1bar | ||
Pressure Connection Stainless Steel | ||
Connection Size G 1/2 | ||
Connection Type Threaded | ||
Series 23X.50 | ||
Case Material Stainless Steel | ||
Dial Colour White | ||
Connection Location Bottom Entry | ||
Dial Size 100mm | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CPA, EAC, GOST | ||
Model Number 232.50 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The WIKA Bourdon tube pressure gauge has been designed especially for the process industry. The use of high-quality stainless steel materials and the robust design are geared to applications in the chemical and process engineering industries. Thus the instrument is suitable for liquid and gaseous media, also in aggressive environments.
Excellent load-cycle stability and shock resistance
This instrument has as safety function a blow-out device with blow-out plug on the back of the case
Related links
- WIKA G 1/2 Threaded Pressure Gauge 0 bar
- WIKA G 1/2 Type G Pressure Gauge 0 bar
- WIKA G 1/2 Process Pressure Gauge 0 bar
- WIKA G 1/2 MNPT Pressure Gauge 0 bar
- WIKA G 1/2 Pressure Gauge 0 bar
- WIKA G 1/2 Magnetic Snap Action Switch Pressure Gauge 0 bar
- WIKA G 1/2 Threaded Pressure Gauge 0 bar
- CK Polyester, 4 Pocket Tool Belt Pouch
