WIKA G 1/4 Analogue Pressure Gauge 2.5bar Bottom Entry, 9020730, 0bar min., 233.50
- RS Stock No.:
- 219-0668
- Mfr. Part No.:
- 9020730
- Brand:
- WIKA
4 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$184.68
(exc. GST)
$203.15
(inc. GST)
Units | Per unit |
---|---|
1 + | $184.68 |
- RS Stock No.:
- 219-0668
- Mfr. Part No.:
- 9020730
- Brand:
- WIKA
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- PL
Product Details
The WIKA Bourdon tube pressure gauge has been designed especially for the process industry. The use of high-quality stainless steel materials and the robust design are geared to applications in the chemical and process engineering industries. Thus the instrument is suitable for liquid and gaseous media, also in aggressive environments.
Excellent load-cycle stability and shock resistance
This instrument has as safety function a blow-out device with blow-out plug on the back of the case
This instrument has as safety function a blow-out device with blow-out plug on the back of the case
Specifications
Attribute | Value |
---|---|
Maximum Pressure Measurement | 2.5bar |
Mounting Type | Bottom Entry |
Minimum Pressure Measurement | 0bar |
Display Type | Analogue |
Connection Size | G 1/4 |
Gauge Outside Diameter | 63mm |
Series | 23X.50 |
Related links
- WIKA G 1/4 Analogue Pressure Gauge 2.5bar Back Entry, 9450653,...
- WIKA G 1/2 Analogue Pressure Gauge 2.5bar Bottom Entry, 9020837,...
- WIKA G 1/2 Analogue Pressure Gauge 2.5bar Back Entry, 9557920,...
- WIKA G 1/2 Analogue Pressure Gauge 2.5bar Back Entry, 8605246,...
- WIKA G 1/2 Analogue Pressure Gauge 2.5bar Bottom Entry, 9641254,...
- WIKA G 1/4 Analogue Pressure Gauge 10bar Back Entry, 9010491, 0bar...
- WIKA G 1/4 Analogue Pressure Gauge 6bar Bottom Entry, 9020756,...
- WIKA G 1/4 Analogue Pressure Gauge 40bar Bottom Entry, 9020799,...