Festo, 68 mm G 1/4 Type G Pressure Gauge, 0 bar

Subtotal (1 unit)*

$83.37

(exc. GST)

$91.71

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$83.37

*price indicative

RS Stock No.:
343-251
Mfr. Part No.:
PAGN-P-63-0.4M-G14-1-CPA
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Maximum Pressure Measurement

0bar

Product Type

Pressure Gauge

Minimum Pressure Measurement

4bar

Pressure Connection

G 1/4

Connection Size

G 1/4

Connection Type

Type G

Case Material

ABS

Dial Size

68mm

Connection Location

Centre, Rear Side Centred

Standards/Approvals

RoHS-compliant

Model Number

8178633

COO (Country of Origin):
CN
The Festo Flanged pressure gauge is engineered to deliver precise and reliable readings in a variety of industrial applications. Designed with a Bourdon tube mechanism, it ensures accurate measurement across an operating range of up to 0.4 MPa. The robust construction and materials utilized provide superior durability and resistance to environmental factors, making it an ideal choice for professionals in the field. Whether mounted on a front panel or integrated into complex systems, this gauge not only performs exceptionally but also conforms to stringent quality standards like EN 837-3. Its user-friendly design and thoughtful features make it suitable for a myriad of applications, ensuring optimal performance and longevity in demanding settings.

Measures pressure accurately within a defined range

Constructed with RoHS compliant materials for environmental safety

Features a degree of protection rated at IP43, safeguarding against dust and water

Built to operate in a wide temperature range for varied conditions

Lightweight design facilitates easy installation and handling

Positioned for easy visibility and accessibility on front panels

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy