Festo, 68 mm G 1/4 Type G Pressure Gauge, 0 bar
- RS Stock No.:
- 342-608
- Mfr. Part No.:
- PAGN-P-63-0.6M-G14-1-CPA
- Brand:
- Festo
Subtotal (1 unit)*
$83.37
(exc. GST)
$91.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $83.37 |
*price indicative
- RS Stock No.:
- 342-608
- Mfr. Part No.:
- PAGN-P-63-0.6M-G14-1-CPA
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pressure Gauge | |
| Maximum Pressure Measurement | 0bar | |
| Minimum Pressure Measurement | 6bar | |
| Pressure Connection | G 1/4 | |
| Connection Size | G 1/4 | |
| Connection Type | Type G | |
| Case Material | ABS | |
| Connection Location | Rear Side Centred, Centre | |
| Dial Size | 68mm | |
| Standards/Approvals | RoHS-compliant | |
| Model Number | 8178634 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pressure Gauge | ||
Maximum Pressure Measurement 0bar | ||
Minimum Pressure Measurement 6bar | ||
Pressure Connection G 1/4 | ||
Connection Size G 1/4 | ||
Connection Type Type G | ||
Case Material ABS | ||
Connection Location Rear Side Centred, Centre | ||
Dial Size 68mm | ||
Standards/Approvals RoHS-compliant | ||
Model Number 8178634 | ||
- COO (Country of Origin):
- CN
The Festo Flanged pressure gauge is expertly designed to provide precise readings for both inert gases and neutral fluids, ensuring reliable operation in critical environments. Its robust construction features a Bourdon tube mechanism, allowing for exceptional accuracy and durability. With a nominal size of 63 and a degree of protection rated at IP43, this gauge is ideal for handling pressures up to 0.6 MPa. The thoughtful design also includes various mounting options, which facilitate seamless integration into existing systems. In addition, this device has been crafted to comply with the EN 837 3 standard, underscoring its suitability for rigorous industrial applications. Whether in manufacturing or process industries, this gauge delivers clarity and precision in pressure measurement, empowering users with the confidence to make informed operational decisions.
Crafted from RoHS compliant materials which ensuring environmental responsibility
Equipped with a front panel mounting option for versatile installation
Engineered with a single scale for straightforward reading
Includes a protection rating of IP43 which ensuring resilience in various industrial settings
