Parker 1/4 in Digital Pressure Gauge, 90 mm, 16 bar
- RS Stock No.:
- 173-986
- Mfr. Part No.:
- SCJN-016-01
- Brand:
- Parker
Subtotal (1 unit)*
$696.54
(exc. GST)
$766.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 27 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from 06 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $696.54 |
*price indicative
- RS Stock No.:
- 173-986
- Mfr. Part No.:
- SCJN-016-01
- Brand:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Digital Pressure Gauge | |
| Maximum Pressure Measurement | 16bar | |
| Minimum Pressure Measurement | -1bar | |
| Connection Size | 1/4 in | |
| Accuracy | ±0.5 % | |
| Series | SCJN | |
| Number of Display Digits | 4.5 | |
| Minimum Operating Temperature | -10°C | |
| Dial Size | 90mm | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | EN 60529, IEC 60068-2-6/ 10 | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Digital Pressure Gauge | ||
Maximum Pressure Measurement 16bar | ||
Minimum Pressure Measurement -1bar | ||
Connection Size 1/4 in | ||
Accuracy ±0.5 % | ||
Series SCJN | ||
Number of Display Digits 4.5 | ||
Minimum Operating Temperature -10°C | ||
Dial Size 90mm | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals EN 60529, IEC 60068-2-6/ 10 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Parker Service Junior Digital Pressure Gauge measures, displays and stores pressures in a single device. It features an extremely robust design in a metal housing and is easy to operate. Accurate measurements over a wide pressure range usually require multiple mechanical gauges. Due to the high accuracy, resolution and long term stability as well as the 4 1/2-digit display, the Service Junior performs this task with only one instrument.
Extremely robust and reliable due to metal housing
One button recording eliminates the need for complex calculations and tedious configurations
Memory optimization through automatic data compression
Suitable for measuring hydraulic and pneumatic system pressures
Related links
- Parker 1/4 in Digital Pressure Gauge 16 bar
- Parker 1/4 in USB Digital Pressure Gauge 16 bar
- Parker 1/4 in Digital Pressure Gauge 600 bar
- Parker 1/4 in Digital Pressure Gauge 100 bar
- Parker 1/4 in Digital Pressure Gauge 400 bar
- Parker 1/4 in Pressure Gauge 600 bar
- Parker 1/4 in Pressure Gauge 100 bar
- Parker 1/4 in Pressure Gauge 400 bar
