Fluke 721Ex -14 psi to 5000 psi Pressure Calibrator
- RS Stock No.:
- 271-2861
- Mfr. Part No.:
- FLUKE-721EX-3650
- Brand:
- Fluke
Subtotal (1 unit)*
$7,786.00
(exc. GST)
$8,564.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $7,786.00 |
*price indicative
- RS Stock No.:
- 271-2861
- Mfr. Part No.:
- FLUKE-721EX-3650
- Brand:
- Fluke
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke | |
| Product Type | Pressure Calibrator | |
| Maximum Pressure Measurement | 5000psi | |
| Battery Type | AA | |
| Minimum Pressure Measurement | -14psi | |
| Resolution | 0.001 psi | |
| Pressure Port Type | Differential | |
| Model Number | 721Ex | |
| Data Logging | Yes | |
| Power Source | Battery | |
| Minimum Operating Temperature | -10°C | |
| Weight | 353.9g | |
| Maximum Operating Temperature | 50°C | |
| Battery Life | 35h | |
| Standards/Approvals | No | |
| Width | 43mm | |
| Length | 230m | |
| Height | 79mm | |
| Hazardous Area Certification | IECEx | |
| Select all | ||
|---|---|---|
Brand Fluke | ||
Product Type Pressure Calibrator | ||
Maximum Pressure Measurement 5000psi | ||
Battery Type AA | ||
Minimum Pressure Measurement -14psi | ||
Resolution 0.001 psi | ||
Pressure Port Type Differential | ||
Model Number 721Ex | ||
Data Logging Yes | ||
Power Source Battery | ||
Minimum Operating Temperature -10°C | ||
Weight 353.9g | ||
Maximum Operating Temperature 50°C | ||
Battery Life 35h | ||
Standards/Approvals No | ||
Width 43mm | ||
Length 230m | ||
Height 79mm | ||
Hazardous Area Certification IECEx | ||
- COO (Country of Origin):
- CN
The Fluke Precision Pressure Calibrators with dual isolated pressure sensors are the ideal tool for gas custody transfer applications allowing you to take simultaneous static and differential pressure measurements with a single tool. This calibrator has large backlit graphic display can display up to three inputs simultaneously.
Measures 4 to 20 mA signals
Switch test on both pressure inputs
Store five instrument setups for recall and use
Pt100 RTD input for temperature measurement
Internal 24 V loop power supply can power a transmitter under test
- RS Stock No. 2768147
- Mfr. Part No. P5515-140M
Each
$11,989.00
- RS Stock No. 2768145
- Mfr. Part No. P5510-2M
Each
$5,995.00
- RS Stock No. 2768074
- Mfr. Part No. 2271A-BSP-HC20
Each
$16,328.00
- RS Stock No. 2768142
- Mfr. Part No. P3113-PSI
Each
$20,684.00
Related links
- Fluke 721Ex -14 psi to 3000 psi Pressure Calibrator
- Fluke 721Ex -14 psi to 300 psi Pressure Calibrator
- Fluke 721Ex -14 psi to 1500 psi Pressure Calibrator
- Fluke 721 -14 psi to 500 psi Pressure Calibrator
- Fluke 721EX -0.83 bar to 6.9 bar Pressure Calibrator
- Fluke 721 -12 psi to 100 psi Pressure Calibrator
- Fluke Fluke 729 -12 psi to 300 psi Pressure Calibrator
- Fluke 718Ex -12 psi to 100 psi Pressure Calibrator











