WAGO Pre-Printed Label. Quantity: 100 Per Pack
- RS Stock No.:
- 278-3948
- Mfr. Part No.:
- 210-400/2000-001
- Brand:
- WAGO
Subtotal (1 unit)*
$2.60
(exc. GST)
$2.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2.60 |
*price indicative
- RS Stock No.:
- 278-3948
- Mfr. Part No.:
- 210-400/2000-001
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Pre-Printed Label | |
| Text Colour | Black | |
| Background Colour | Orange, White | |
| Quantity Per Package | 100Per Pack | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Pre-Printed Label | ||
Text Colour Black | ||
Background Colour Orange, White | ||
Quantity Per Package 100Per Pack | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The WAGO Stickers specifically designed for operating instructions. It has weight of a 1.8 grams. Notably, with a fire load rating of 0 MJ.
RoHS compliant
Related links
- WAGO Pre-Printed Label. Quantity: 100 Per Pack
- WAGO Pre-Printed Label. Quantity: 1000 Per Pack
- WAGO Pre-Printed Label. Quantity: 500 Per Pack
- WAGO Pre-Printed Label
- WAGO Pre-Printed Label-For Front Entry Rail Mounted Terminal Blocks-
- Dymo Adhesive Pre-Printed Label. Quantity: 400 Per Pack
- Brady Adhesive Pre-Printed Adhesive Label. Quantity: 100 Per Pack
- Siemens Adhesive Pre-Printed Adhesive Label. Quantity: 100 Per Pack
