TE Connectivity Adhesive Label-Do Not Use-. Quantity: 247 Per Pack

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
815-129
Mfr. Part No.:
2404500-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Fixing Type

Adhesive

Product Type

Label

Text Colour

Black, Red

Background Colour

Red, White

Quantity Per Package

247Per Pack

Length

50.8mm

Width

15.9mm

Text Message

Do Not Use

Standards/Approvals

RoHS

COO (Country of Origin):
FR
The TE Connectivity label is a high-performance solution designed for clear identification in various operational environments, featuring a writable surface for adding essential information like operator ID and dates.

Permanent yet removable adhesive for versatile use

Constructed from tough vinyl base material for durability

Writable surface, compatible with high-performance permanent markers

No adhesive residue left after removal for clean application

  • RS Stock No. 0787299
  • Mfr. Part No. 2209350001
1 Box of 20
$565.08
Each (In a Bag of 10)
$2.209
1 Bag of 120
$69.55

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy