TE Connectivity Label-Tested-
- RS Stock No.:
- 795-103
- Mfr. Part No.:
- 2388600-1
- Brand:
- TE Connectivity
Subtotal (1 bag of 1128 units)*
$546.76
(exc. GST)
$601.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $546.76 | $0.485 |
*price indicative
- RS Stock No.:
- 795-103
- Mfr. Part No.:
- 2388600-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Label | |
| Text Colour | White | |
| Background Colour | Orange | |
| Length | 12.7mm | |
| Width | 50.8mm | |
| Text Message | Tested | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Label | ||
Text Colour White | ||
Background Colour Orange | ||
Length 12.7mm | ||
Width 50.8mm | ||
Text Message Tested | ||
- COO (Country of Origin):
- FR
The TE Connectivity Removable label kit features a range of pre-printed labels designed for efficient identification and organisation in various maintenance and calibration contexts. These labels are suitable for both temporary and long-term use in demanding environments.
Permanent adhesive yet can be removed cleanly without residue
Constructed from tough vinyl for durability in diverse conditions
Writable surface allows for additional custom information
Compact booklet design facilitates convenient storage and accessibility
Suitable for a range of industries, including automotive and industrial
Related links
- RS PRO Pre-Printed Tie Label-TESTED for ELECTRICAL SAFETY-. Quantity: 50 Per Pack
- RS PRO Adhesive Pre-Printed Adhesive Label-TESTED for ELECTRICAL SAFETY-. Quantity: 140 Per Pack
- RS PRO Adhesive Pre-Printed Green Label-TESTED for ELECTRICAL SAFETY-. Quantity: 120 Per Pack
- RS PRO Adhesive Pre-Printed Adhesive Label-TESTED for ELECTRICAL SAFETY-. Quantity: 30 Per Pack
- RS PRO Adhesive Pre-Printed Adhesive Label-Tested-. Quantity: 140 Per Pack
- RS PRO Adhesive Pre-Printed Adhesive Label-Tested-. Quantity: 120 Per Pack
- RS PRO Adhesive Pre-Printed Adhesive Label-Tested-. Quantity: 170 Per Pack
- RS PRO Adhesive Pre-Printed Adhesive Label-Tested-. Quantity: 30 Per Pack
