Phoenix Contact Adhesive Pre-Printed Label. Quantity: 5 Per Pack
- RS Stock No.:
- 557-258
- Mfr. Part No.:
- 0830461
- Brand:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
$1,512.05
(exc. GST)
$1,663.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,512.05 | $302.41 |
*price indicative
- RS Stock No.:
- 557-258
- Mfr. Part No.:
- 0830461
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Fixing Type | Adhesive | |
| Product Type | Pre-Printed Label | |
| Text Colour | Black | |
| Background Colour | Yellow | |
| Quantity Per Package | 5Per Pack | |
| Length | 26mm | |
| Width | 52mm | |
| Standards/Approvals | DIN EN 62208 (VDE 0660-511):2012-06 (in parts), DIN 50018:2013-05, DIN EN 60068-2-11:2000-02, DIN EN 61010-1 (VDE 0411-01):2020-03, DIN EN 61010-1 (VDE 0411-1), ISO 7010, ISO 175:2010, DIN EN ISO 4892-2:2021-11, DIN EN ISO 2409:2013, DIN EN ISO 1518-1:2019-10 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Fixing Type Adhesive | ||
Product Type Pre-Printed Label | ||
Text Colour Black | ||
Background Colour Yellow | ||
Quantity Per Package 5Per Pack | ||
Length 26mm | ||
Width 52mm | ||
Standards/Approvals DIN EN 62208 (VDE 0660-511):2012-06 (in parts), DIN 50018:2013-05, DIN EN 60068-2-11:2000-02, DIN EN 61010-1 (VDE 0411-01):2020-03, DIN EN 61010-1 (VDE 0411-1), ISO 7010, ISO 175:2010, DIN EN ISO 4892-2:2021-11, DIN EN ISO 2409:2013, DIN EN ISO 1518-1:2019-10 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact innovative warning label is designed to deliver critical safety information in both German and English. Perfect for use in various environments, this durable label features a striking yellow and black colour scheme, ensuring visibility and immediate recognition. It is printed on high-quality PVC, making it resistant to various environmental factors. Equipped with an adhesive backing, the label can be applied easily to multiple surfaces without hassle. Designed in compliance with ISO standards, this warning label not only enhances safety but also ensures compatibility with your equipment or workspace. For extensive use, it includes four individual labels in each pack, making it a practical choice for any workspace aiming for maximum safety.
Printed with lightning flash and warning symbols for clear communication
Durable PVC material designed to withstand various environmental conditions
Adhesive backing allows for easy installation on any clean surface
Complies with ISO 7010 for reliable safety communication
Comes with four individual labels per pack for versatile use
Scratch-resistant design ensures longevity even in demanding settings
Successfully passed multiple tests for wipe resistance and UV durability
Related links
- Phoenix Contact Adhesive Pre-Printed Label-Lightning Flash-. Quantity: 5 Per Pack
- Phoenix Contact Adhesive Pre-Printed Label. Quantity: 1 Per Pack
- Phoenix Contact Adhesive Pre-Printed Label. Quantity: 500 Per Pack
- Phoenix Contact Adhesive Pre-Printed Label-Unlabelled-. Quantity: 4 Per Pack
- Phoenix Contact Adhesive Pre-Printed Label-Lightning Flash-. Quantity: 25 Per Pack
- Phoenix Contact Adhesive Pre-Printed Label-Lightning Flash-. Quantity: 9 Per Pack
- Phoenix Contact Adhesive Pre-Printed Label-Lightning Flash-. Quantity: 110 Per Pack
- Phoenix Contact Adhesive Pre-Printed Label-Lightning Flash and Warning in German and English-. Quantity: 4 Per Pack
