- RS Stock No.:
- 214-8929
- Mfr. Part No.:
- DCK209P2T-GB
- Brand:
- DeWALT
63 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$1,029.09
(exc. GST)
$1,132.00
(inc. GST)
Units | Per unit |
1 + | $1,029.09 |
- RS Stock No.:
- 214-8929
- Mfr. Part No.:
- DCK209P2T-GB
- Brand:
- DeWALT
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
The DeWALT DCK20 series is kit consist of brushless compact hammer drill driver, grinder, TSTAK VI kit box. This kit also consist of 18 V XR technology li-ion battery.
Power source is cordless
Battery technology is XR
Battery technology is XR
Specifications
Attribute | Value |
---|---|
Kit Contents | Battery, Drill Driver, Grinder, Kit Box |
Corded/Cordless | Cordless |
Number of Items | 4 |
Battery Type | Li-ion |
Plug Type | Type G - British 3-pin |
Kit Type | Cordless Power Tools Kit |
Related links
- DeWALT DCK853P4-QW, 18V Cordless Cordless Power Tool Kit
- DeWALT DCK2062M2T-GB, 18V Cordless Cordless Power Tool Kit
- DeWALT DCK266P2LR-GB, 18V Cordless Cordless Power Tool Kit -...
- DeWALT DCK305P2T-GB, 18V Cordless Cordless Power Tool Kit
- DeWALT DCK2033X2-GB, 18V Cordless Cordless Power Tool Kit
- DeWALT DCK278P2-GB, 18V Cordless Cordless Power Tool Kit
- DeWALT DCK2110L2T-GB, 12V Cordless Cordless Power Tool Kit
- DeWALT DCK2111L2T-GB, 10.8V Cordless Cordless Power Tool Kit