- RS Stock No.:
- 171-7058
- Mfr. Part No.:
- DCK278P2-GB
- Brand:
- DeWALT
8 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$1,527.68
(exc. GST)
$1,680.45
(inc. GST)
Units | Per unit |
1 + | $1,527.68 |
- RS Stock No.:
- 171-7058
- Mfr. Part No.:
- DCK278P2-GB
- Brand:
- DeWALT
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
DeWalt 18V XR Combi Drill + Angle Grinder Twin Pack + ToughSystem DS300 - DCK278P2-GB
DeWalt DCD996 18V XRP Hammer Drill
The DCD996 18V XRP Hammer Drill Driver is the second generation brushless hammer drill from DEWALT. The DCD996's highly efficient motor offers 26% more power than the DCD995. The improved motor design has increased running efficiency resulting in 43% faster speed of application and the enhanced airflow design allows the motor to run at a lower operating temperature. The DCD996's lightweight, ergonomic design, combined with the 3 variable speed settings gives you more accurate control. The DCD996 Hammer Drill also produces 19% more torque.
Hammer Drill Features and Benefits
Cordless combi drill
Extended Runtime - High capacity 5Ah battery pack and brushless motor
More Power - 820 UWO (Unit Watts Out) enables a broader range of heavy-duty applications
Faster Speed of Application - 43% faster speed of application with increased percussion hammer to 38,250 bpm.
Control - Faster clutch control through an Electronic Clutch
Improved Tool Life - Coated and sealed switch, for moisture and dust resistance
Extended Runtime - High capacity 5Ah battery pack and brushless motor
More Power - 820 UWO (Unit Watts Out) enables a broader range of heavy-duty applications
Faster Speed of Application - 43% faster speed of application with increased percussion hammer to 38,250 bpm.
Control - Faster clutch control through an Electronic Clutch
Improved Tool Life - Coated and sealed switch, for moisture and dust resistance
Hammer Drill - Technical Specification
Max Torque (Hard): 95 Nm
Max Torque (Soft): 66 Nm
Blows per Minute: 0-8600/25500/38250 bpm
Chuck Capacity: 1.5-13 mm
Length: 213 mm
Height: 208 mm
Width: 70 mm
Sound Pressure: 97 dB(A)
Weight (without battery): 1.6 kg
DeWalt DCG412 Angle Grinde
Max Torque (Soft): 66 Nm
Blows per Minute: 0-8600/25500/38250 bpm
Chuck Capacity: 1.5-13 mm
Length: 213 mm
Height: 208 mm
Width: 70 mm
Sound Pressure: 97 dB(A)
Weight (without battery): 1.6 kg
DeWalt DCG412 Angle Grinde
DCG412 XR Premium Angle Grinder
This Angle grinder has a powerful fan cooled motor and intelligent variable speed trigger and lock-off switch for enhanced work safety and control. It features the XR Lithium Ion Technology and is part of the intelligent XR Lithium Ion Series designed for efficiency and making applications faster.
Angle Grinder Features and Benefits
Cordless Angle Grinder
Powerful and highly efficient PM58 DeWalt fan cooled motor with replaceable brushes deliver up to 7000 rotations per minute for fast cutting and grinding applications
Steel-cut spiral bevel gears provide the highest level of durability and low vibration, increasing user productivity
Low profile jam pot gear case improves gear durability and ergonomics
Intelligent trigger & lock-off switch for enhanced work safety and control
Powerful and highly efficient PM58 DeWalt fan cooled motor with replaceable brushes deliver up to 7000 rotations per minute for fast cutting and grinding applications
Steel-cut spiral bevel gears provide the highest level of durability and low vibration, increasing user productivity
Low profile jam pot gear case improves gear durability and ergonomics
Intelligent trigger & lock-off switch for enhanced work safety and control
Angle Grinder - Technical Specification
No Load Speed: 7000 rpm
Max. Disc Diameter: 125 mm
Spindle Thread: M14
Height: 125 mm
Sound Pressure: 87 dB(A)
Power: 405 Watt
Length: 400 mm
Weight: 2.2 kg
Max. Disc Diameter: 125 mm
Spindle Thread: M14
Height: 125 mm
Sound Pressure: 87 dB(A)
Power: 405 Watt
Length: 400 mm
Weight: 2.2 kg
DeWalt TOUGHSYSTEM - DS300
DeWalt ToughSystem cases are ideal for storing cordless power tools. These toolboxes offer a durable and thick structural foam box wall in addition to the integrated water seal and central locking mechanism. These tool cases are compatible with the entire ToughSystem® storage line. RS stock no: 793-2718
Power Tools & Accessories in the Set
DeWalt DCD996 18V XRP Hammer Drill
DeWalt DCG412 Angle Grinder
Multi-Voltage DCB105 XR Universal Charger with UK plug
2 x 18 Volt 5.0Ah Li-Ion Batteries
DS300 Tough System Kit Box
DeWalt DCG412 Angle Grinder
Multi-Voltage DCB105 XR Universal Charger with UK plug
2 x 18 Volt 5.0Ah Li-Ion Batteries
DS300 Tough System Kit Box
FAQs
How many batteries are included in the set?
2 x Li-Ion 5.0 Ah batteries
How much does the drill weigh?
Weight (without battery): 1.6 kg
2 x Li-Ion 5.0 Ah batteries
How much does the drill weigh?
Weight (without battery): 1.6 kg
Specifications
Attribute | Value |
---|---|
Battery Capacity | 5Ah |
Plug Type | Type G - British 3-pin |
Kit Contents | Angle Grinder, Brushless Hammer Drill |
Corded/Cordless | Cordless |
Brushed/Brushless Motor | Brushless |
Battery Type | Li-Ion |
Voltage Rating | 18V |
Model Number | DCK278P2 |
Number of Batteries | 2 |
Related links
- DeWALT DCK853P4-QW, 18V Cordless Cordless Power Tool Kit
- DeWALT DCK2062M2T-GB, 18V Cordless Cordless Power Tool Kit
- DeWALT DCK266P2LR-GB, 18V Cordless Cordless Power Tool Kit -...
- DeWALT DCK305P2T-GB, 18V Cordless Cordless Power Tool Kit
- DeWALT DCK2033X2-GB, 18V Cordless Cordless Power Tool Kit
- DeWALT DCK276T2T-GB, 18V Cordless Cordless Power Tool Kit
- DeWALT DCK2110L2T-GB, 12V Cordless Cordless Power Tool Kit
- DeWALT DCK2111L2T-GB, 10.8V Cordless Cordless Power Tool Kit