- RS Stock No.:
- 179-3103
- Mfr. Part No.:
- DCK305P2T-GB
- Brand:
- DeWALT
6 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$2,027.48
(exc. GST)
$2,230.23
(inc. GST)
Units | Per unit |
1 + | $2,027.48 |
- RS Stock No.:
- 179-3103
- Mfr. Part No.:
- DCK305P2T-GB
- Brand:
- DeWALT
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
DeWALT DCK305P2T 18V Brushless 3 Piece Kit (2 X 5.0Ah Batteries)
Introducing the professional set of 18V Cordless Power Tools from DeWALT. The DCK305P2T-GB contains 3 professional power tools: Hammer Drill (DCH273) with an impressive 4500bpm - ideal for drilling anchors and fixing holes into concrete, brick and masonry from 4mm to 20mm. Impact Driver (DCF887) offering excellent power and efficiency in a range of light to heavy applications, and a slim and streamlined body design Angle Grinder (DCG405) that allows for easy operation in all hard to access tight spaces. These high-performance power tools come with 2 large heavy-duty TSTAK transport cases and 2 5.0Ah batteries (DCB184) to keep the tools on the go at all times and to undertake all professional construction applications.
Features and Benefits:
DeWalt DCH273 Hammer Drill:
Rotation stop mode for light chiselling in plaster, tiles and render and impact stop mode for rotary only drilling in wood and metal
Perform & Protect: best-in-class vibration at 6.6m/s², minimising user fatigue
Bright white LED with delay feature improves visibility
Brushless motor with high capacity XR 5.0Ah 18V Lithium-ion battery platform for extreme runtime and reduced maintenance
Electronic clutch for consistently-high torque and improved durability
DeWalt DCF887 Impact Driver:
Super lightweight and compact the tool is very comfortable to use and fits in small spaces
1/4" (6.35mm) 'drop-in' bit holder allows for quick, one-handed fitment
High power brushless motor outputting up to 205Nm of torque ensures heavy applications are completed quickly
3x LED "Halo" light ring offers excellent workpiece lighting
Application control is achieved through 3 motor speeds and torque settings including 'PrecisionDrive'
Compatible with all DeWalt 18v XR battery packs
'PrecisionDrive' mode offers additional control in screwdriving applications to avoid material and fastener damage
DeWalt DCG405 Angle Grinder:
18V Brushless motor for efficiency improved application performance and power
Slide switch provides less user fatigue. The built-in no-volt release gives protection against accidental start-ups when a new battery is installed
Constant Clutch and E-Clutch protects from kickbacks, cuts and wheel bursts
Capable of x69 cuts in 1/2" steel rebar when used with 5.0Ah battery
Ergonomic slim body with rubber over-mould for improved comfort and control
Compact gear case for increased access to tight spaces and gives excellent cutting depth
1 or 2 touch guard for quick and easy keyless adjustment
Electronic brake has braking time of < 2 seconds when the trigger is released to help reduce accidental contact and injury
Two Position Side Handle offers greater comfort and control
Mesh Covers restricts dust being sucked through the motor
Rotation stop mode for light chiselling in plaster, tiles and render and impact stop mode for rotary only drilling in wood and metal
Perform & Protect: best-in-class vibration at 6.6m/s², minimising user fatigue
Bright white LED with delay feature improves visibility
Brushless motor with high capacity XR 5.0Ah 18V Lithium-ion battery platform for extreme runtime and reduced maintenance
Electronic clutch for consistently-high torque and improved durability
DeWalt DCF887 Impact Driver:
Super lightweight and compact the tool is very comfortable to use and fits in small spaces
1/4" (6.35mm) 'drop-in' bit holder allows for quick, one-handed fitment
High power brushless motor outputting up to 205Nm of torque ensures heavy applications are completed quickly
3x LED "Halo" light ring offers excellent workpiece lighting
Application control is achieved through 3 motor speeds and torque settings including 'PrecisionDrive'
Compatible with all DeWalt 18v XR battery packs
'PrecisionDrive' mode offers additional control in screwdriving applications to avoid material and fastener damage
DeWalt DCG405 Angle Grinder:
18V Brushless motor for efficiency improved application performance and power
Slide switch provides less user fatigue. The built-in no-volt release gives protection against accidental start-ups when a new battery is installed
Constant Clutch and E-Clutch protects from kickbacks, cuts and wheel bursts
Capable of x69 cuts in 1/2" steel rebar when used with 5.0Ah battery
Ergonomic slim body with rubber over-mould for improved comfort and control
Compact gear case for increased access to tight spaces and gives excellent cutting depth
1 or 2 touch guard for quick and easy keyless adjustment
Electronic brake has braking time of < 2 seconds when the trigger is released to help reduce accidental contact and injury
Two Position Side Handle offers greater comfort and control
Mesh Covers restricts dust being sucked through the motor
Typical Applications:
Multi-Tool Power Tools are appropriate for wide range applications such as drilling holes, driving nuts and bolts, cutting, grindings etc. They are ideal for both household tasks and heavy construction jobs. They are typically used by:
Builders
Electricians
Car Mechanics
Plumbers
Roof Installers
DIY enthusiasts
Builders
Electricians
Car Mechanics
Plumbers
Roof Installers
DIY enthusiasts
FAQs:
How many batteries are supplied in the set?
There are two 5.0Ah batteries supplied in this set.
Do you stock replacement batteries?
Yes, both drills are compatible with all DeWalt 18V and 54V/18V FLEXVOLT battery packs.
There are two 5.0Ah batteries supplied in this set.
Do you stock replacement batteries?
Yes, both drills are compatible with all DeWalt 18V and 54V/18V FLEXVOLT battery packs.
Specifications
Attribute | Value |
---|---|
Number of Batteries | 2 |
Voltage Rating | 18V |
Battery Capacity | 5Ah |
Plug Type | Type G - British 3-pin |
Corded/Cordless | Cordless |
Battery Type | Li-Ion |
Brushed/Brushless Motor | Brushless |
Related links
- DeWALT DCK853P4-QW, 18V Cordless Cordless Power Tool Kit
- DeWALT DCK2062M2T-GB, 18V Cordless Cordless Power Tool Kit
- DeWALT DCK266P2LR-GB, 18V Cordless Cordless Power Tool Kit -...
- DeWALT DCK2033X2-GB, 18V Cordless Cordless Power Tool Kit
- DeWALT DCK278P2-GB, 18V Cordless Cordless Power Tool Kit
- DeWALT DCK276T2T-GB, 18V Cordless Cordless Power Tool Kit
- DeWALT DCK2110L2T-GB, 12V Cordless Cordless Power Tool Kit
- DeWALT DCK2111L2T-GB, 10.8V Cordless Cordless Power Tool Kit