- RS Stock No.:
- 136-2880
- Mfr. Part No.:
- DCK853P4-QW
- Brand:
- DeWALT
7 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$5,726.87
(exc. GST)
$6,299.56
(inc. GST)
Units | Per unit |
1 + | $5,726.87 |
- RS Stock No.:
- 136-2880
- Mfr. Part No.:
- DCK853P4-QW
- Brand:
- DeWALT
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
DeWalt DCK897P4 18V XR series Power Tool Compact 8 Piece Kit Euro Plug
The DCK897P4 Combination brushless kit has so much to offer DIY enthusiasts and professionals alike. With the DCD996 XR Hammer Drill Driver giving you high-speed masonry drilling, long run time and 11 position torque control. The DCF887 Impact Driver gives you more control and high torque of up to 205 Nm for those heavy applications. The DCS387 compact reciprocating saw is ideal for hard to reach cuts with its improved balance and central motor position. Not to mention this kit comes complete with the DCS391 Circular Saw, DCS355 Multi-tool, DCG412 Grinder and DCH273 Cordless Hammer. Complete with cases, batteries, charger and a tough system trolley for convenience.
The set includes:
1. DCD996 XRP Brushless Combi Drill Driver
3 Speed all metal transmission for increased runtime and longer life
11 position Torque control
13 mm Ratcheting keyless chuck for fast bit changes
Intelligent Trigger control
2. DCF887 18V Brushless Impact Driver
205 Nm torque
Bolt Capacity M12
0-3250rpm
0-3800ipm
1/4" Hex Driver
3. DCH273 Rotary SDS Hammer Drill
Up to 1200 rpm no load speed
Produces 4500 bpm
Ideal for drilling anchors or fixing holes from 4 mm to 20 mm
Suitable for concrete, brick and masonry work
Rotation stop mode for lighter jobs
4. DCS355 Multi-Tool including 28 accessories
Up to 57% more runtime over brushed motors
Quick change accessory system
Variable Speed Trigger for ultimate control on speed and application
5. DCS387 Reciprocating Saw
Compact Saw for those hard to reach cuts
Improved balance and central motor position
4 Position Blade Clamp
Lever Action keyless blade clamp, tool-free blade change
6. DCG412 Angle Grinder
Highly efficient PM58 fan cooled motor
Delivers up to 7000 rpm
Low profile jam pot gear case, improving durability and control
Intelligent trigger and lock off switch for enhanced work safety and control
7. DeWALT DCL050 LED Pivot Work Light
250 to 500 lumen output
Head pivots 90°
8. DCS570 Brushless Circular Saw
High torque Brushless motor for durability and power for cutting job site and joinery materials
Stable block construction for low vibration running and long service life
Additional handle for safe two-handed work
Variable adjustment of the bevel angle to 57 degrees
Scale for precise cutting depth setting to 65 mm
9. 4 x 5.0 Ah XR series Li-Ion Batteries + DCB102 charger
10. ToughSystem Trolley + 3 cases (DS150, DS300, DS400)
3 Speed all metal transmission for increased runtime and longer life
11 position Torque control
13 mm Ratcheting keyless chuck for fast bit changes
Intelligent Trigger control
2. DCF887 18V Brushless Impact Driver
205 Nm torque
Bolt Capacity M12
0-3250rpm
0-3800ipm
1/4" Hex Driver
3. DCH273 Rotary SDS Hammer Drill
Up to 1200 rpm no load speed
Produces 4500 bpm
Ideal for drilling anchors or fixing holes from 4 mm to 20 mm
Suitable for concrete, brick and masonry work
Rotation stop mode for lighter jobs
4. DCS355 Multi-Tool including 28 accessories
Up to 57% more runtime over brushed motors
Quick change accessory system
Variable Speed Trigger for ultimate control on speed and application
5. DCS387 Reciprocating Saw
Compact Saw for those hard to reach cuts
Improved balance and central motor position
4 Position Blade Clamp
Lever Action keyless blade clamp, tool-free blade change
6. DCG412 Angle Grinder
Highly efficient PM58 fan cooled motor
Delivers up to 7000 rpm
Low profile jam pot gear case, improving durability and control
Intelligent trigger and lock off switch for enhanced work safety and control
7. DeWALT DCL050 LED Pivot Work Light
250 to 500 lumen output
Head pivots 90°
8. DCS570 Brushless Circular Saw
High torque Brushless motor for durability and power for cutting job site and joinery materials
Stable block construction for low vibration running and long service life
Additional handle for safe two-handed work
Variable adjustment of the bevel angle to 57 degrees
Scale for precise cutting depth setting to 65 mm
9. 4 x 5.0 Ah XR series Li-Ion Batteries + DCB102 charger
10. ToughSystem Trolley + 3 cases (DS150, DS300, DS400)
Supplied with
4 Li-ion Batteries, DCB102 Twin Charger, DS150 + DS300 + DS00 Cases and tough system trolley.
DeWalt Combination Kits
Specifications
Attribute | Value |
---|---|
Plug Type | Type C - Euro Plug |
Battery Capacity | 5Ah |
Corded/Cordless | Cordless |
Voltage Rating | 18V |
Brushed/Brushless Motor | Brushless |
Number of Batteries | 4 |
Battery Type | Li-Ion |
Related links
- DeWALT DCK2062M2T-GB, 18V Cordless Cordless Power Tool Kit
- DeWALT DCK266P2LR-GB, 18V Cordless Cordless Power Tool Kit -...
- DeWALT DCK305P2T-GB, 18V Cordless Cordless Power Tool Kit
- DeWALT DCK2033X2-GB, 18V Cordless Cordless Power Tool Kit
- DeWALT DCK278P2-GB, 18V Cordless Cordless Power Tool Kit
- DeWALT DCK276T2T-GB, 18V Cordless Cordless Power Tool Kit
- DeWALT DCK2110L2T-GB, 12V Cordless Cordless Power Tool Kit
- DeWALT DCK2111L2T-GB, 10.8V Cordless Cordless Power Tool Kit