DiodesZetex AP2552FDC-7 Low Side Power Switch IC 6-Pin, UDFN-2020
- RS Stock No.:
- 921-0489
- Mfr. Part No.:
- AP2552FDC-7
- Brand:
- DiodesZetex
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 921-0489
- Mfr. Part No.:
- AP2552FDC-7
- Brand:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Power Switch Topology | Low Side | |
| Product Type | Power Switch IC | |
| Pin Count | 6 | |
| Package Type | UDFN-2020 | |
| Height | 580 μm | |
| Length | 2.07 mm | |
| Maximum Operating Temperature | 85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Mount Type | Surface | |
| Number of Outputs | 1 | |
| Switch On Resistance (Rds(On)) | 150 mΩ | |
| Width | 2.07 mm | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Power Switch Topology Low Side | ||
Product Type Power Switch IC | ||
Pin Count 6 | ||
Package Type UDFN-2020 | ||
Height 580 μm | ||
Length 2.07 mm | ||
Maximum Operating Temperature 85 °C | ||
Minimum Operating Temperature -40 °C | ||
Mount Type Surface | ||
Number of Outputs 1 | ||
Switch On Resistance (Rds(On)) 150 mΩ | ||
Width 2.07 mm | ||
- COO (Country of Origin):
- CN
Single Channel USB Switch, Diodes Inc
Protected Switches, Diodes Inc
Related links
- DiodesZetex AP2552FDC-7 Low Side Power Switch IC 6-Pin, UDFN-2020
- DiodesZetex LED Driver IC, 40 V 500 mA 6-Pin UDFN-2020-6
- DiodesZetex High Side 1 UDFN
- DiodesZetex BCR420UFD-7 LED Driver IC, 40 V 500 mA 6-Pin UDFN-2020-6
- DiodesZetex AP2553AFDC-7 High Side 1 UDFN
- DiodesZetex Dual DMT Type N-Channel MOSFET 30 V Enhancement, 6-Pin UDFN-2020
- DiodesZetex 2 Type N-Channel MOSFET 6-Pin UDFN-2020
- DiodesZetex 2 Type P-Channel MOSFET 6-Pin UDFN-2020
