DiodesZetex AP2191DWG-7 High Side 1, High Side Power Switch Power Switch IC 5-Pin, SOT-25
- RS Stock No.:
- 921-0442
- Mfr. Part No.:
- AP2191DWG-7
- Brand:
- DiodesZetex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 20 units)*
$6.52
(exc. GST)
$7.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 820 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 20 - 740 | $0.326 | $6.52 |
| 760 - 1480 | $0.318 | $6.36 |
| 1500 + | $0.313 | $6.26 |
*price indicative
- RS Stock No.:
- 921-0442
- Mfr. Part No.:
- AP2191DWG-7
- Brand:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Power Switch Topology | High Side | |
| Product Type | Power Switch IC | |
| Power Switch Type | High Side Power Switch | |
| Switch On Resistance RdsOn | 115mΩ | |
| Number of Outputs | 5 | |
| Number of Inputs | 1 | |
| Mount Type | Surface | |
| Package Type | SOT-25 | |
| Minimum Supply Voltage | 2.7V | |
| Maximum Supply Voltage | 5.5V | |
| Pin Count | 5 | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Operating Current | 2.6A | |
| Standards/Approvals | No | |
| Width | 1.7mm | |
| Length | 3.1mm | |
| Height | 1.3mm | |
| Series | AP2191 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Power Switch Topology High Side | ||
Product Type Power Switch IC | ||
Power Switch Type High Side Power Switch | ||
Switch On Resistance RdsOn 115mΩ | ||
Number of Outputs 5 | ||
Number of Inputs 1 | ||
Mount Type Surface | ||
Package Type SOT-25 | ||
Minimum Supply Voltage 2.7V | ||
Maximum Supply Voltage 5.5V | ||
Pin Count 5 | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Operating Current 2.6A | ||
Standards/Approvals No | ||
Width 1.7mm | ||
Length 3.1mm | ||
Height 1.3mm | ||
Series AP2191 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Single Channel USB Switch, Diodes Inc
Protected Switches, Diodes Inc
- RS Stock No. 7512973
- Mfr. Part No. AP2171WG-7
Each (In a Pack of 10)
$0.348
- RS Stock No. 1690659
- Mfr. Part No. AP2171WG-7
Each (On a Reel of 3000)
$0.221
- RS Stock No. 1464824
- Mfr. Part No. AP22811AW5-7
Each (In a Pack of 10)
$0.406
- RS Stock No. 7512967P
- Mfr. Part No. AP2161WG-7
Each (Supplied on a Reel)
$0.361
Related links
- DiodesZetex High Side 1 SOT-25
- DiodesZetex AP2171WG-7 High Side 1 SOT-25
- DiodesZetex AP22804BW5-7 High Side 1 SOT-25
- DiodesZetex AP22811BW5-7 High Side 1 SOT-25
- DiodesZetex AP2280-1WG-7 High Side 1 SOT-25
- DiodesZetex AP2280-2WG-7 High Side 1 SOT-25
- DiodesZetex AP22811AW5-7 High Side 1 SOT-25
- DiodesZetex AP22804AW5-7 High Side 1 SOT-25









