DiodesZetex AP22804AW5-7 High Side 1, High Side Power Switch Power Switch IC 5-Pin, SOT-25
- RS Stock No.:
- 146-4720
- Mfr. Part No.:
- AP22804AW5-7
- Brand:
- DiodesZetex
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 146-4720
- Mfr. Part No.:
- AP22804AW5-7
- Brand:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Power Switch Topology | High Side | |
| Number of Inputs | 1 | |
| Power Switch Type | High Side Power Switch | |
| Product Type | Power Switch IC | |
| Pin Count | 5 | |
| Package Type | SOT-25 | |
| Automotive Standard | No | |
| Height | 1.3 mm | |
| Length | 3.1 mm | |
| Maximum Operating Temperature | 85 °C | |
| Maximum Supply Voltage | 2.4 V | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Supply Voltage | 2.7 V | |
| Mount Type | Surface | |
| Number of Outputs | 5 | |
| Operating Current | 3.3 A | |
| Series | AP22804 | |
| Standards/Approvals | No | |
| Switch On Resistance (Rds(On)) | 65 mΩ | |
| Width | 1.7 mm | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Power Switch Topology High Side | ||
Number of Inputs 1 | ||
Power Switch Type High Side Power Switch | ||
Product Type Power Switch IC | ||
Pin Count 5 | ||
Package Type SOT-25 | ||
Automotive Standard No | ||
Height 1.3 mm | ||
Length 3.1 mm | ||
Maximum Operating Temperature 85 °C | ||
Maximum Supply Voltage 2.4 V | ||
Minimum Operating Temperature -40 °C | ||
Minimum Supply Voltage 2.7 V | ||
Mount Type Surface | ||
Number of Outputs 5 | ||
Operating Current 3.3 A | ||
Series AP22804 | ||
Standards/Approvals No | ||
Switch On Resistance (Rds(On)) 65 mΩ | ||
Width 1.7 mm | ||
Single Channel USB Switch, Diodes Inc
Protected Switches, Diodes Inc
Related links
- DiodesZetex AP22804AW5-7 High Side 1 SOT-25
- DiodesZetex AP2171WG-7 High Side 1 SOT-25
- DiodesZetex AP22804BW5-7 High Side 1 SOT-25
- DiodesZetex AP22811BW5-7 High Side 1 SOT-25
- DiodesZetex AP2280-1WG-7 High Side 1 SOT-25
- DiodesZetex AP2280-2WG-7 High Side 1 SOT-25
- DiodesZetex AP22811AW5-7 High Side 1 SOT-25
- DiodesZetex AP2191DWG-7 High Side 1 SOT-25
