Microchip MIC2545A-1YM High Side 2, USB Power Power Switch IC 8-Pin, SOP
- RS Stock No.:
- 910-1868
- Mfr. Part No.:
- MIC2545A-1YM
- Brand:
- Microchip
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$13.47
(exc. GST)
$14.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 31 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 22 | $6.735 | $13.47 |
| 24 - 46 | $6.57 | $13.14 |
| 48 + | $6.485 | $12.97 |
*price indicative
- RS Stock No.:
- 910-1868
- Mfr. Part No.:
- MIC2545A-1YM
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Power Switch Topology | High Side | |
| Power Switch Type | USB Power | |
| Product Type | Power Switch IC | |
| Switch On Resistance RdsOn | 50mΩ | |
| Number of Outputs | 2 | |
| Number of Inputs | 2 | |
| Interface Type | ACPI | |
| Mount Type | Surface | |
| Minimum Supply Voltage | 2.7V | |
| Package Type | SOP | |
| Maximum Supply Voltage | 5.5V | |
| Pin Count | 8 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Operating Current | 3A | |
| Width | 3.99mm | |
| Standards/Approvals | No | |
| Length | 5mm | |
| Height | 1.63mm | |
| Series | MIC2545A | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Power Switch Topology High Side | ||
Power Switch Type USB Power | ||
Product Type Power Switch IC | ||
Switch On Resistance RdsOn 50mΩ | ||
Number of Outputs 2 | ||
Number of Inputs 2 | ||
Interface Type ACPI | ||
Mount Type Surface | ||
Minimum Supply Voltage 2.7V | ||
Package Type SOP | ||
Maximum Supply Voltage 5.5V | ||
Pin Count 8 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Operating Current 3A | ||
Width 3.99mm | ||
Standards/Approvals No | ||
Length 5mm | ||
Height 1.63mm | ||
Series MIC2545A | ||
Automotive Standard No | ||
USB Power Switch, Micrel
From Micrel, a high-sided switch suitable for general-purpose power distribution. Typically used in USB peripherals and desktop or notebook PCs.
