Microchip MIC2076-1YM High Side 1, USB Power Power Switch IC 8-Pin, SOIC
- RS Stock No.:
- 910-1830
- Distrelec Article No.:
- 304-44-589
- Mfr. Part No.:
- MIC2076-1YM
- Brand:
- Microchip
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save $1.40
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$11.65
(exc. GST)
$12.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 975 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | $2.33 | $11.65 | - |
| 25 - 45 | $2.274 | $11.37 | $1.40 |
| 50 + | $2.244 | $11.22 | $4.30 |
*price indicative
- RS Stock No.:
- 910-1830
- Distrelec Article No.:
- 304-44-589
- Mfr. Part No.:
- MIC2076-1YM
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Power Switch IC | |
| Power Switch Type | USB Power | |
| Power Switch Topology | High Side | |
| Switch On Resistance RdsOn | 160mΩ | |
| Number of Outputs | 5 | |
| Number of Inputs | 1 | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Minimum Supply Voltage | -0.3V | |
| Maximum Supply Voltage | 5.5V | |
| Pin Count | 8 | |
| Operating Current | 900mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.63mm | |
| Width | 3.99mm | |
| Length | 5mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Power Switch IC | ||
Power Switch Type USB Power | ||
Power Switch Topology High Side | ||
Switch On Resistance RdsOn 160mΩ | ||
Number of Outputs 5 | ||
Number of Inputs 1 | ||
Mount Type Surface | ||
Package Type SOIC | ||
Minimum Supply Voltage -0.3V | ||
Maximum Supply Voltage 5.5V | ||
Pin Count 8 | ||
Operating Current 900mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 1.63mm | ||
Width 3.99mm | ||
Length 5mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
USB Power Switch, Micrel
From Micrel, a high-sided switch suitable for general-purpose power distribution. Typically used in USB peripherals and desktop or notebook PCs.
USB Power Switch ICs, Microchip
Related links
- Microchip High Side 1 SOIC
- Microchip MIC2076-1YM-TR High Side 2 SOIC-8
- Microchip MIC2026-1YM High Side 1 SOIC
- Microchip MIC2025-1YM High Side 1 SOIC
- Microchip MIC2505-1YM High Side 1 SOIC
- Microchip MIC2025-1YM-TR High Side 1 SOIC
- Microchip MIC2076-2YMHigh Side SOIC
- Microchip MIC2026-1YM-TR High Side 1 SOIC
