Infineon TLE6220GPAUMA2Low Side, Low Side Switch Power Switch IC 20-Pin, DSO
- RS Stock No.:
- 906-4365P
- Mfr. Part No.:
- TLE6220GPAUMA2
- Brand:
- Infineon
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 906-4365P
- Mfr. Part No.:
- TLE6220GPAUMA2
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Power Switch Type | Low Side Switch | |
| Power Switch Topology | Low Side | |
| Switch On Resistance | 0.7Ω | |
| Maximum Operating Supply Voltage | 7 V | |
| Maximum Operating Current | 3A | |
| Number of Outputs | 4 | |
| Mounting Type | Surface Mount | |
| Package Type | DSO | |
| Pin Count | 20 | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Power Switch Type Low Side Switch | ||
Power Switch Topology Low Side | ||
Switch On Resistance 0.7Ω | ||
Maximum Operating Supply Voltage 7 V | ||
Maximum Operating Current 3A | ||
Number of Outputs 4 | ||
Mounting Type Surface Mount | ||
Package Type DSO | ||
Pin Count 20 | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Temperature -40 °C | ||
RoHS Status: Exempt
