Infineon ITS724GFUMA1 High Side 4, High Side Power Switch Power Switch IC 20-Pin, SOIC
- RS Stock No.:
- 753-3131
- Mfr. Part No.:
- ITS724GFUMA1
- Brand:
- Infineon
This image is representative of the product range
Get a bulk buy discount
Add 250 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$6.90
(exc. GST)
$7.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 31 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 249 | $6.90 | - |
| 250 - 499 | $6.72 | 2% |
| 500 + | $6.60 | 4% |
*price indicative
- RS Stock No.:
- 753-3131
- Mfr. Part No.:
- ITS724GFUMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Power Switch Topology | High Side | |
| Product Type | Power Switch IC | |
| Power Switch Type | High Side Power Switch | |
| Switch On Resistance RdsOn | 90mΩ | |
| Number of Outputs | 4 | |
| Number of Inputs | 4 | |
| Power Rating | 3.6W | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Minimum Supply Voltage | 5.5V | |
| Maximum Supply Voltage | 40V | |
| Pin Count | 20 | |
| Maximum Operating Temperature | 85°C | |
| Operating Current | 7.3A | |
| Minimum Operating Temperature | -30°C | |
| Standards/Approvals | No | |
| Length | 12.8mm | |
| Height | 2.45mm | |
| Width | 7.6mm | |
| Automotive Standard | No | |
| Series | PROFET | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Power Switch Topology High Side | ||
Product Type Power Switch IC | ||
Power Switch Type High Side Power Switch | ||
Switch On Resistance RdsOn 90mΩ | ||
Number of Outputs 4 | ||
Number of Inputs 4 | ||
Power Rating 3.6W | ||
Mount Type Surface | ||
Package Type SOIC | ||
Minimum Supply Voltage 5.5V | ||
Maximum Supply Voltage 40V | ||
Pin Count 20 | ||
Maximum Operating Temperature 85°C | ||
Operating Current 7.3A | ||
Minimum Operating Temperature -30°C | ||
Standards/Approvals No | ||
Length 12.8mm | ||
Height 2.45mm | ||
Width 7.6mm | ||
Automotive Standard No | ||
Series PROFET | ||
PROFET Smart High-Side Power Switch, Multi-Channel, Infineon
Overload protection
Current limitation
Short-circuit protection
Thermal shutdown
Overvoltage protection
Electrostatic discharge (ESD) protection
