onsemi NCP380HSNAJAAT1G High Side 2 Power Switch IC 5-Pin, TSOP
- RS Stock No.:
- 747-0992
- Distrelec Article No.:
- 304-45-671
- Mfr. Part No.:
- NCP380HSNAJAAT1G
- Brand:
- onsemi
This image is representative of the product range
Get a bulk buy discount
Add 750 more to save $16.50
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$5.33
(exc. GST)
$5.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Supply shortage
- Plus 3,215 left, shipping from 09 November 2026
Our current stock is limited and our suppliers are expecting shortages.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 745 | $1.066 | $5.33 | - |
| 750 - 1495 | $1.044 | $5.22 | $16.50 |
| 1500 + | $1.028 | $5.14 | $57.00 |
*price indicative
- RS Stock No.:
- 747-0992
- Distrelec Article No.:
- 304-45-671
- Mfr. Part No.:
- NCP380HSNAJAAT1G
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Power Switch IC | |
| Power Switch Topology | High Side | |
| Number of Outputs | 2 | |
| Power Rating | 830mW | |
| Number of Inputs | 2 | |
| Mount Type | Surface | |
| Package Type | TSOP | |
| Minimum Supply Voltage | 2.5V | |
| Maximum Supply Voltage | 5.5V | |
| Pin Count | 5 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Operating Current | 2.1A | |
| Standards/Approvals | IEC61000-4-2, Pb Free, UL Listed | |
| Width | 1.5mm | |
| Length | 3mm | |
| Height | 1mm | |
| Automotive Standard | AEC-Q100 | |
| Series | NC | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Power Switch IC | ||
Power Switch Topology High Side | ||
Number of Outputs 2 | ||
Power Rating 830mW | ||
Number of Inputs 2 | ||
Mount Type Surface | ||
Package Type TSOP | ||
Minimum Supply Voltage 2.5V | ||
Maximum Supply Voltage 5.5V | ||
Pin Count 5 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Operating Current 2.1A | ||
Standards/Approvals IEC61000-4-2, Pb Free, UL Listed | ||
Width 1.5mm | ||
Length 3mm | ||
Height 1mm | ||
Automotive Standard AEC-Q100 | ||
Series NC | ||
Power Distribution Switch, ON Semiconductor
Fixed / Adjustable Current-Limiting Power-Distribution Switches
Voltage & Current Management, ON Semiconductor
Related links
- onsemi High Side 2 Power Switch IC 5-Pin, TSOP
- onsemi NCP380HSN10AAT1G High Side 2 Power Switch IC 5-Pin, TSOP
- onsemi NCP380HSN05AAT1G High Side 2 Power Switch IC 5-Pin, TSOP
- onsemi High Side 1 Power Switch IC 5-Pin, TSOP
- onsemi NCP380LSN05AAT1G High Side 1 Power Switch IC 5-Pin, TSOP
- onsemi High Side 2 Power Switch IC 12-Pin, UMLP
- onsemi FSUSB63UMX High Side 2 Power Switch IC 12-Pin, UMLP
- Infineon BTS70402EPAXUMA1 High Side 2 Power Switch IC 14-Pin, PG-TSDSO-14
