Texas Instruments TPS2034D High Side, USB Power Power Switch IC 8-Pin, SOIC
- RS Stock No.:
- 517-1056
- Mfr. Part No.:
- TPS2034D
- Brand:
- Texas Instruments
This image is representative of the product range
Get a bulk buy discount
Add 20 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$25.36
(exc. GST)
$27.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Plus 5 unit(s) shipping from 09 November 2026
- Final 50 unit(s) shipping from 16 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 15 | $5.072 | $25.36 | - |
| 20 - 35 | $4.986 | $24.93 | 1% |
| 40 + | $4.902 | $24.51 | 3% |
*price indicative
- RS Stock No.:
- 517-1056
- Mfr. Part No.:
- TPS2034D
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Power Switch Topology | High Side | |
| Product Type | Power Switch IC | |
| Power Switch Type | USB Power | |
| Switch On Resistance RdsOn | 33mΩ | |
| Number of Outputs | 4 | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Minimum Supply Voltage | 2.7V | |
| Maximum Supply Voltage | 5.5V | |
| Pin Count | 8 | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Operating Current | 3A | |
| Standards/Approvals | RoHS | |
| Length | 4.9mm | |
| Width | 3.91mm | |
| Height | 1.58mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Power Switch Topology High Side | ||
Product Type Power Switch IC | ||
Power Switch Type USB Power | ||
Switch On Resistance RdsOn 33mΩ | ||
Number of Outputs 4 | ||
Mount Type Surface | ||
Package Type SOIC | ||
Minimum Supply Voltage 2.7V | ||
Maximum Supply Voltage 5.5V | ||
Pin Count 8 | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Operating Current 3A | ||
Standards/Approvals RoHS | ||
Length 4.9mm | ||
Width 3.91mm | ||
Height 1.58mm | ||
Automotive Standard No | ||
Fixed Current-Limited Switch, Texas Instruments
USB Power and Charging Port Controllers, Texas Instruments
Related links
- Texas Instruments High Side SOIC
- Texas Instruments TPS2042BD High Side SOIC
- Texas Instruments TPS2021D High Side SOIC
- Texas Instruments TPS2041BD High Side SOIC
- Texas Instruments TPS2052BD High Side SOIC
- Texas Instruments TPS2062DHigh Side SOIC
- Texas Instruments TPS2061DHigh Side SOIC
- Texas Instruments TPS2051BDHigh Side SOIC
