ROHM Low Side, Low Side Power Switch IC 8-Pin, HTSOP-J8
- RS Stock No.:
- 265-5386
- Mfr. Part No.:
- BD1LBU50EFJ-CE2
- Brand:
- ROHM
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 265-5386
- Mfr. Part No.:
- BD1LBU50EFJ-CE2
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Power Switch Topology | Low Side | |
| Product Type | Power Switch IC | |
| Power Switch Type | Low Side | |
| Switch On Resistance RdsOn | 0.35Ω | |
| Number of Outputs | 1 | |
| Package Type | HTSOP-J8 | |
| Pin Count | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | -55°C | |
| Operating Current | 1mA | |
| Height | 1mm | |
| Standards/Approvals | RoHS | |
| Length | 6mm | |
| Width | 4.9mm | |
| Automotive Standard | AEC-Q100 | |
| Series | BD1LBU50EFJ-C | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Power Switch Topology Low Side | ||
Product Type Power Switch IC | ||
Power Switch Type Low Side | ||
Switch On Resistance RdsOn 0.35Ω | ||
Number of Outputs 1 | ||
Package Type HTSOP-J8 | ||
Pin Count 8 | ||
Maximum Supply Voltage 5.5V | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature -55°C | ||
Operating Current 1mA | ||
Height 1mm | ||
Standards/Approvals RoHS | ||
Length 6mm | ||
Width 4.9mm | ||
Automotive Standard AEC-Q100 | ||
Series BD1LBU50EFJ-C | ||
The ROHM BD1LB500 Series is an in-vehicle with 1ch low side switch. This switch builds in the overcurrent limiting circuit, thermal shutdown circuit, open load detection circuit and under voltage lock out circuit. It also provides the diagnostic output circuit when an abnormality is detected.
Low standby current
Built in under voltage lock out circuit
Built in open load detection circuit
Built in diagnostic output (ST) terminal
Built in overcurrent limiting circuit
