STMicroelectronics IPS2050HQ High Side, High Side Power Switch IC
- RS Stock No.:
- 260-2760
- Mfr. Part No.:
- IPS2050HQ
- Brand:
- STMicroelectronics
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save 9%
View bulk pricing optionsSubtotal (1 unit)*
$7.53
(exc. GST)
$8.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 498 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 49 | $7.53 | - |
| 50 - 99 | $6.80 | 9% |
| 100 - 249 | $6.68 | 11% |
| 250 - 999 | $6.55 | 13% |
| 1000 + | $6.44 | 14% |
*price indicative
- RS Stock No.:
- 260-2760
- Mfr. Part No.:
- IPS2050HQ
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Power Switch Topology | High Side | |
| Power Switch Type | High Side | |
| Product Type | Power Switch IC | |
| Switch On Resistance RdsOn | 50mΩ | |
| Number of Outputs | 16 | |
| Maximum Supply Voltage | 60V | |
| Maximum Operating Temperature | 105°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Power Switch Topology High Side | ||
Power Switch Type High Side | ||
Product Type Power Switch IC | ||
Switch On Resistance RdsOn 50mΩ | ||
Number of Outputs 16 | ||
Maximum Supply Voltage 60V | ||
Maximum Operating Temperature 105°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PH
The IPS2050H/HQ and IPS2050H-32/HQ-32 are dual high-side switch ICs able to drive capacitive, resistive or inductive loads with one side connected to ground.
The very low RDS-ON (≤ 50 mΩ up to TJ = 125 °C) makes the IC suitable for applications with up to 2.4 A (IPS2050H/HQ) or 5.6 A (IPS2050H-32/HQ-32) steady state operating current.
Each output channel is independently protected against junction over-temperature events by a junction temperature sensor, and a further temperature sensor is included to monitor case temperature, so an overheated output channel can only be turned back ON when the case temperature returns below the reset temperature.
The embedded per-channel overload protection circuit monitors the output current and, on triggering of the activation threshold (IPK-X), starts modulating the impedance of the output switch to limit the output current to ILIM-X, for both IC and load protection.
The IC offers two different sets of activation threshold and limitation levels (IPKH-X, ILIMH-X and IPKL-X, ILIML-X) for smart driving of capacitive loads (such as bulb lamps) and loads with initial peak current requirements.
The IC diagnostics is based on two FAULT pins (current source), one for each channel. Each FAULT pin is activated by an overload or an over-temperature event on the related channel.
•8 V to 60 V operating supply voltage range
•Operating output current: 2.4 A (IPS2050H/HQ) or 5.6 A (IPS2050H-32/HQ-32) per channel
•Smart driving of capacitive load
•Fast demagnetization of inductive loads
•Under-voltage lock-out
•VCC over-voltage protection
•Per-channel overload and over-temperature protection
•Case over-temperature protection
•Ground disconnection protection
•Per channel overload/over-temperature event diagnostic pins
•Designed to meet IEC 61000-4-2, IEC 61000-4-4, IEC 61000-4-5
•Packages: PowerSSO-24 and QFN48L 8x6x0.9 mm
Related links
- STMicroelectronics IPS2050HQ-32 High Side, High Side Power Switch IC
- STMicroelectronics High Side, High Side Power Switch IC
- STMicroelectronics IPS1025HQ High Side, High Side Power Switch IC
- STMicroelectronics IPS1025HFQ High Side, High Side Power Switch IC
- STMicroelectronics IPS1025HQ-32 High Side, High Side Power Switch IC
- Infineon BTS50452EKAXUMA1 High Side, High Side Power Switch IC
- ROHM High Side, High Side Power Switch IC
- Infineon High Side, High Side Power Switch IC
