STMicroelectronics IPS1025HFQ High Side, High Side Power Switch IC
- RS Stock No.:
- 260-2752
- Mfr. Part No.:
- IPS1025HFQ
- Brand:
- STMicroelectronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 260-2752
- Mfr. Part No.:
- IPS1025HFQ
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Power Switch IC | |
| Power Switch Type | High Side | |
| Power Switch Topology | High Side | |
| Switch On Resistance RdsOn | 25mΩ | |
| Number of Outputs | 16 | |
| Minimum Supply Voltage | 8.65V | |
| Maximum Supply Voltage | 60V | |
| Maximum Operating Temperature | 105°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | RoHS | |
| Series | IPS1025HFQ | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Power Switch IC | ||
Power Switch Type High Side | ||
Power Switch Topology High Side | ||
Switch On Resistance RdsOn 25mΩ | ||
Number of Outputs 16 | ||
Minimum Supply Voltage 8.65V | ||
Maximum Supply Voltage 60V | ||
Maximum Operating Temperature 105°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals RoHS | ||
Series IPS1025HFQ | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PH
The STMicroelectronics single high-side switch ICs able to drive capacitive, resistive or inductive loads with one side connected to ground and suitable for the applications with up to 2.4 A steady state operating current.
Output overload and over-temperature protection
Case over-temperature protection
Ground disconnection protection
- RS Stock No. 2602760P
- Mfr. Part No. IPS2050HQ
Each (Supplied on a Reel)
$7.53
- RS Stock No. 2602760
- Mfr. Part No. IPS2050HQ
Each
$7.42
- RS Stock No. 2591499P
- Mfr. Part No. BTS50452EKAXUMA1
Each (Supplied on a Reel)
$3.924
- RS Stock No. 2591501P
- Mfr. Part No. BTS52004EKAXUMA1
Each (Supplied on a Reel)
$4.37
Related links
- STMicroelectronics High Side, High Side Power Switch IC
- STMicroelectronics IPS1025HQ High Side, High Side Power Switch IC
- STMicroelectronics IPS2050HQ High Side, High Side Power Switch IC
- STMicroelectronics IPS2050HQ-32 High Side, High Side Power Switch IC
- STMicroelectronics IPS1025HQ-32 High Side, High Side Power Switch IC
- Infineon BTS50452EKAXUMA1 High Side, High Side Power Switch IC
- Infineon High Side, High Side Power Switch IC
- Infineon BTS50202EKAXUMA2 High Side, High Side Power Switch IC










