Infineon BTS70061EPZXUMA1 High Side, High Side Power Control Switch

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 2 units)*

$5.94

(exc. GST)

$6.54

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,384 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
2 - 8$2.97$5.94
10 - 98$2.69$5.38
100 - 248$2.415$4.83
250 - 498$2.16$4.32
500 +$2.02$4.04

*price indicative

Packaging Options:
RS Stock No.:
258-0753
Mfr. Part No.:
BTS70061EPZXUMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Power Control Switch

Power Switch Type

High Side

Power Switch Topology

High Side

Minimum Supply Voltage

-0.3V

Maximum Supply Voltage

28V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Operating Current

3mA

Standards/Approvals

RoHS

Automotive Standard

AEC-Q100

Series

BTS7006-1EPZ

The Infineon smart high-side power switch is, providing protection functions and diagnosis.

Reverse ON for low power dissipation in Reverse Polarity

Switch ON capability while Inverse Current condition

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy