Infineon BTS3104SDRATMA1 Low Side, Low Side Power Control Switch 3-Pin, TO-252
- RS Stock No.:
- 258-0734
- Mfr. Part No.:
- BTS3104SDRATMA1
- Brand:
- Infineon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$5.64
(exc. GST)
$6.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2,492 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 8 | $2.82 | $5.64 |
| 10 - 98 | $2.54 | $5.08 |
| 100 - 248 | $2.375 | $4.75 |
| 250 - 498 | $2.045 | $4.09 |
| 500 + | $1.915 | $3.83 |
*price indicative
- RS Stock No.:
- 258-0734
- Mfr. Part No.:
- BTS3104SDRATMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Power Switch Topology | Low Side | |
| Product Type | Power Control Switch | |
| Power Switch Type | Low Side | |
| Switch On Resistance RdsOn | 0.323Ω | |
| Interface Type | Discrete | |
| Package Type | TO-252 | |
| Pin Count | 3 | |
| Maximum Supply Voltage | 10V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +150°C | |
| Operating Current | 2A | |
| Standards/Approvals | RoHS | |
| Series | BTS3104SDR | |
| Automotive Standard | AEC-Q | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Power Switch Topology Low Side | ||
Product Type Power Control Switch | ||
Power Switch Type Low Side | ||
Switch On Resistance RdsOn 0.323Ω | ||
Interface Type Discrete | ||
Package Type TO-252 | ||
Pin Count 3 | ||
Maximum Supply Voltage 10V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +150°C | ||
Operating Current 2A | ||
Standards/Approvals RoHS | ||
Series BTS3104SDR | ||
Automotive Standard AEC-Q | ||
Infineon BTS3104SDR Series Power Control Switch, 10V Maximum Supply Voltage, 2A Operating Current - BTS3104SDRATMA1
This power control switch is a discrete low-side device intended to manage DC loads in demanding environments. It is designed for applications that require controlled switching at moderate supply voltages and currents, and for use across a broad temperature range. The component is supplied in a TO-252 package with three pins and meets automotive qualification standards for use in vehicle electronics.
Features and Benefits:
• 0.323Ω RdsOn reduces voltage drop during conduction
• -40°C minimum operating temperature enables cold-start operation
• +150°C maximum operating temperature tolerates high-ambient conditions
• 10V maximum supply voltage limits stress on downstream circuitry
• 2A operating current supports moderate current loads
• -40°C minimum operating temperature enables cold-start operation
• +150°C maximum operating temperature tolerates high-ambient conditions
• 10V maximum supply voltage limits stress on downstream circuitry
• 2A operating current supports moderate current loads
Applications
• Used for switching resistive and small inductive loads in vehicles
• Suitable for control of lighting and accessory circuits
• Ideal for low-side switching on battery-powered systems
• Can be used for load isolation in automotive electronic modules
• Suitable for control of lighting and accessory circuits
• Ideal for low-side switching on battery-powered systems
• Can be used for load isolation in automotive electronic modules
What Interface does it use for control?
It uses a discrete Interface with three connection pins for straightforward switching.
How is the device packaged for PCB mounting?
It is supplied in a TO-252 package designed for solder mounting and thermal conduction.
Does it conform to automotive reliability standards?
It is qualified to automotive AEC‑Q standards for use in vehicle systems.
Is the product compliant with hazardous substance regulations?
It is RoHS compliant, indicating restriction of certain hazardous materials.
