Infineon BGS12WN6E6327XTSA1 RF Switch 6-Pin, PG-TSNP-6-10/PG-TSNP-6-8/PG-TSNP-6-2
- RS Stock No.:
- 258-0675
- Mfr. Part No.:
- BGS12WN6E6327XTSA1
- Brand:
- Infineon
This image is representative of the product range
Get a bulk buy discount
Add 20 more to save 19%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$3.40
(exc. GST)
$3.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 11,750 unit(s) shipping from 13 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 10 | $0.34 | $3.40 | - |
| 20 - 90 | $0.275 | $2.75 | 19% |
| 100 - 240 | $0.223 | $2.23 | 34% |
| 250 - 490 | $0.206 | $2.06 | 39% |
| 500 + | $0.174 | $1.74 | 48% |
*price indicative
- RS Stock No.:
- 258-0675
- Mfr. Part No.:
- BGS12WN6E6327XTSA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | RF Switch | |
| Interface Type | GPIO | |
| Minimum Supply Voltage | 1.65V | |
| Package Type | PG-TSNP-6-10/PG-TSNP-6-8/PG-TSNP-6-2 | |
| Pin Count | 6 | |
| Maximum Supply Voltage | 3.60V | |
| Minimum Operating Temperature | -40°C | |
| Operating Current | 120μA | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS and WEEE | |
| Width | 700μm | |
| Height | 375μm | |
| Length | 1.1mm | |
| Automotive Standard | No | |
| Series | BGS12WN6 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type RF Switch | ||
Interface Type GPIO | ||
Minimum Supply Voltage 1.65V | ||
Package Type PG-TSNP-6-10/PG-TSNP-6-8/PG-TSNP-6-2 | ||
Pin Count 6 | ||
Maximum Supply Voltage 3.60V | ||
Minimum Operating Temperature -40°C | ||
Operating Current 120μA | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS and WEEE | ||
Width 700μm | ||
Height 375μm | ||
Length 1.1mm | ||
Automotive Standard No | ||
Series BGS12WN6 | ||
Infineon BGS12WN6 Series RF Switch, 1.65 to 3.60V Supply Voltage, 6 Pins - BGS12WN6E6327XTSA1
This RF switch is a Compact surface-mount device designed to route high-frequency signals under GPIO control. It operates across a low-voltage range suitable for battery-powered designs and is intended for applications requiring minimal quiescent drain and a small PCB footprint. The component is specified for use in environments within a defined temperature span and meets common environmental disposal standards.
Features and Benefits:
• Low operating current 120μA minimises power consumption
• GPIO control enables straightforward digital switching
• Wide supply range 1.65 to 3.60V supports varied power rails
• Six-pin package simplifies footprint and routing
• RoHS and WEEE compatibility aids end-of-life handling
• GPIO control enables straightforward digital switching
• Wide supply range 1.65 to 3.60V supports varied power rails
• Six-pin package simplifies footprint and routing
• RoHS and WEEE compatibility aids end-of-life handling
Applications
• Suitable for handheld RF modules with limited power budgets
• Ideal for test fixtures requiring GPIO-controlled signal routing
• Used with small wireless sensors needing Compact switching
• Can be used for consumer RF front-end signal selection
• Suitable for prototypes requiring surface-mount RF switching
• Ideal for test fixtures requiring GPIO-controlled signal routing
• Used with small wireless sensors needing Compact switching
• Can be used for consumer RF front-end signal selection
• Suitable for prototypes requiring surface-mount RF switching
What voltage range must the device be supplied with?
It requires a supply between 1.65V and 3.60V to operate correctly.
How many electrical connections does it provide for PCB layout?
It offers six pins for signal and control connections on the board.
What is the expected power draw during normal operation?
Typical operating current is about 120μA under normal conditions.
What environmental temperature range can it withstand?
It is rated to function from -40°C up to 85°C.
Which package family should be specified for surface-mount assembly?
Use a PG-TSNP-6 RF switch package variant for SMT placement.
Related links
- Infineon Power Control Switch 6-Pin, PG-TSNP-6-10/PG-TSNP-6-8/PG-TSNP-6-2
- Infineon BGS12SN6E6327XTSA1 RF Switch, 6-Pin TSNP-6-2
- Infineon 4 A 6-Pin 20 V, PG-TSNP-6
- Infineon 1EDN7550UXTSA1 4 A 6-Pin 20 V, PG-TSNP-6
- Infineon High Side PG-TSDSO-14
- Infineon High Side PG-TDSO-14
- Infineon BTG7016A1EPWXUMA1 High Side 1 PG-TSDSO-14
- Infineon BTS500071LUAAUMA1 High Side 1 PG-HSOF-8
