Texas Instruments UC3825AN Low Side, High Speed PWM Controller Power Control Switch 16-Pin, PDIP
- RS Stock No.:
- 252-8777
- Mfr. Part No.:
- UC3825AN
- Brand:
- Texas Instruments
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save $52.60
View bulk pricing optionsSubtotal (1 tube of 25 units)*
$398.48
(exc. GST)
$438.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 25 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 25 - 75 | $15.939 | $398.48 | - |
| 100 - 225 | $15.413 | $385.33 | $52.60 |
| 250 - 475 | $14.904 | $372.60 | $258.75 |
| 500 - 975 | $14.412 | $360.30 | $763.50 |
| 1000 + | $13.937 | $348.43 | $2,002.00 |
*price indicative
- RS Stock No.:
- 252-8777
- Mfr. Part No.:
- UC3825AN
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Power Switch Topology | Low Side | |
| Product Type | Power Control Switch | |
| Power Switch Type | High Speed PWM Controller | |
| Number of Outputs | 2 | |
| Mount Type | Through Hole | |
| Package Type | PDIP | |
| Maximum Supply Voltage | 22V | |
| Pin Count | 16 | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | 0°C | |
| Operating Current | 2A | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Series | UC3825 | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Power Switch Topology Low Side | ||
Product Type Power Control Switch | ||
Power Switch Type High Speed PWM Controller | ||
Number of Outputs 2 | ||
Mount Type Through Hole | ||
Package Type PDIP | ||
Maximum Supply Voltage 22V | ||
Pin Count 16 | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature 0°C | ||
Operating Current 2A | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Series UC3825 | ||
