Texas Instruments Low Side/High Side, Quad SPDT Analogue Switch Power Switch IC 16-Pin, SOIC
- RS Stock No.:
- 252-8932
- Mfr. Part No.:
- TS3A5018DR
- Brand:
- Texas Instruments
This image is representative of the product range
Subtotal (1 reel of 2500 units)*
$1,617.50
(exc. GST)
$1,780.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 2,500 unit(s), ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | $0.647 | $1,617.50 |
*price indicative
- RS Stock No.:
- 252-8932
- Mfr. Part No.:
- TS3A5018DR
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Power Switch Type | Quad SPDT Analogue Switch | |
| Product Type | Power Switch IC | |
| Power Switch Topology | Low Side/High Side | |
| Switch On Resistance RdsOn | 12Ω | |
| Number of Outputs | 4 | |
| Package Type | SOIC | |
| Pin Count | 16 | |
| Maximum Supply Voltage | 4.6V | |
| Operating Current | 100mA | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Power Switch Type Quad SPDT Analogue Switch | ||
Product Type Power Switch IC | ||
Power Switch Topology Low Side/High Side | ||
Switch On Resistance RdsOn 12Ω | ||
Number of Outputs 4 | ||
Package Type SOIC | ||
Pin Count 16 | ||
Maximum Supply Voltage 4.6V | ||
Operating Current 100mA | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The Texas offers a TS series of device which is a quad single-pole double throw analog switch that is designed to operate from 1.8 V to 3.6 V. This device can handle digital and analog signals.
Excellent on-state resistance matching
Low total harmonic distortion
Low charge injection
Related links
- Texas Instruments Low Side/High Side SOIC
- Texas Instruments TS3A5018DR Low Side/High Side SOIC
- Texas Instruments High Side SOIC
- Texas Instruments TPS2044BD High Side SOIC
- Texas Instruments TPS2085D Power Switch IC 16-Pin, SOIC
- Microchip MIC2077-2YM SOIC
- Texas Instruments TS3A5018DBQR Analogue Switch Quad SPDT 3 V, 16-Pin SSOP
- Texas Instruments TS3A5018PW Analogue Switch Quad SPDT 3 V, 16-Pin TSSOP
